IHLP2525CZER220M11 by Vishay Intertechnologies

Overview of IHLP2525CZER220M11 by Vishay Intertechnologies

The IHLP2525CZER220M11 is a surface mount power inductor that belongs to the IHLP-2525CZ-11 series. With a standard inductance value of 22 µH and a tolerance of 20%, this inductor is designed to cater to a wide range of general-purpose applications. Encased in a chip-sized 2525 (or 6363 metric) package, it features a composite core and is shielded to minimize electromagnetic interference. The component operates efficiently within a temperature range from -55 °C to 125 °C, making it highly versatile across different environments.

Key specifications include a DC resistance of 0.135 Ω and a rated current of up to 2.9 A, with a saturation current rating of 2.5 A. This gives the IHLP2525CZER220M11 the ability to handle significant electrical currents while maintaining a low core loss, which is essential for high-efficiency power supplies and other power management applications. Its shielded construction not only ensures minimal electromagnetic interference but also enhances its performance in circuit designs where space and signal integrity are crucial. The inductor is RoHS compliant, adhering to environmentally-safe manufacturing and disposal standards.

Industry Applications for IHLP2525CZER220M11

The IHLP2525CZER220M11 can potentially be integrated into a multitude of applications across various industries. These applications invariably depend on the specific requirements of the electronic designs and the environmental conditions in which they operate.

  • Consumer Electronics: This inductor could find potential usage in consumer electronics like laptop power supplies and LED drivers, where efficiency and compact design are vital. Its high current capacity and low resistance are beneficial for managing power in tightly packed electronic compartments.
  • Telecommunications: Devices within the telecommunications sector, such as RF transceivers and broadband infrastructure equipment, might use such inductors for noise suppression and power management to maintain signal integrity over wide frequency ranges.
  • Transportation and Logistics: In applications like GPS systems and electronic control units for vehicles, the IHLP2525CZER220M11 can support power management solutions in environments that require robust performance despite fluctuations in temperature and mechanical stress.
  • Industrial Automation: Automations systems, which include robotics and controlled power systems, could benefit from the thermal and electrical characteristics of the IHLP2525CZER220M11, helping to enhance system reliability and efficiency.

The potential applications listed here require thorough analysis by engineering and design teams. They must consider industry-specific standards and specific application requirements before opting for this component.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading manufacturer in the electronics market, known for its broad range of components, including a variety of Fixed Inductors. The IHLP2525CZER220M11, along with similar parts manufactured by Vishay, demonstrates their commitment to high-quality, durable, and performance-driven products. The company provides a wide array of inductors in different sizes and specifications, catering to virtually every sector in the electronics industry. Their products are designed to meet the rigorous demands of applications ranging from the simplest consumer electronic devices to complex automotive and industrial systems.

Where to Find IHLP2525CZER220M11 by Vishay Intertechnologies

If you are interested in purchasing the IHLP2525CZER220M11, it is recommended that you utilize findchips.com to check availability across various distributors. Amongst the distributors where this part has historically been available are LCSC, Chip1Stop, Avnet (Asia, Abacus, Americas), TME, TTI, Quest Components, and Mouser Electronics. However, current stock levels and pricing can vary, and it’s advisable to consult findchips.com for the most up-to-date information. Here, you can also explore alternate Fixed Inductors options offered by Vishay Intertechnologies or other manufacturers, ensuring you find the best match for your technical and budgetary needs.

Compare pricing for IHLP2525CZER220M11 and other Fixed Inductors / Inductors at findchips.com