Overview of IHLP2525CZER2R2M01 by Vishay Dale
The IHLP2525CZER2R2M01 is a fixed inductor, specifically a general-purpose inductor designed for high-current applications. This component features an inductance of 2.2 µH, which allows it to filter noise and stabilize voltage levels in circuit designs. The inductor is constructed with a composite core, contributing to its efficiency and performance in various electronic applications.
Manufactured by Vishay Dale, the IHLP2525CZER2R2M01 is designed as a surface mount device (SMD), characterized by its compact dimensions of 6.47 mm x 6.47 mm x 3 mm, making it suitable for modern electronic designs where space is a premium. This part is rated to handle a maximum current of 8 A, with a direct current resistance (DCR) of 0.02 Ω. It has a tolerance of 20%, ensuring that it operates effectively within its specified limits.
Additional specifications of the IHLP2525CZER2R2M01 include a self-resonance frequency of 38 MHz, which indicates its ability to perform well at high frequencies. The inductor is shielded, reducing the risk of electromagnetic interference (EMI) and enhancing the overall performance in sensitive applications. The part is compliant with RoHS regulations, and it is recognized as a Pb-free component, catering to current environmental standards.
Industry Applications for IHLP2525CZER2R2M01
The IHLP2525CZER2R2M01 inductor could potentially find applications across a variety of industries. Below are some examples of how this component might be utilized:
- Automotive: The inductor might be suitable for use in automotive electronics, particularly in power management systems where noise filtering and voltage stabilization are critical. For instance, it could be incorporated into power converters or battery management systems, ensuring reliable performance under varying conditions. Note that adherence to industry standards such as AEC-Q100 may be necessary.
- Consumer Electronics: This inductor could potentially be employed in devices such as smartphones or tablets, where compact size and efficient energy management are essential. The IHLP2525CZER2R2M01 might help reduce EMI in RF circuits, enhancing signal integrity and device reliability during operation.
- Telecommunications: The part might find application in telecommunications equipment, particularly in power amplifiers and other RF applications, due to its high current rating and self-resonant frequency. It could contribute to efficient signal processing and overall performance in communication devices.
- Computing and Data Storage: In computing applications, the inductor could potentially be used in power supplies and voltage regulation modules, ensuring stable operation and efficiency. The low DCR and high current rating might support robust performance in high-demand computing environments.
- Robotics and Drones: In robotics or drone technology, the IHLP2525CZER2R2M01 could be part of the power distribution network, managing power efficiently for motors and actuators. Its compact size would facilitate integration into space-constrained designs.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Dale
Vishay Dale is a manufacturer known for producing a wide range of electronic components, including fixed inductors like the IHLP2525CZER2R2M01. The company focuses on developing high-performance inductors designed to meet the demands of modern electronic applications, emphasizing quality, reliability, and compliance with environmental standards.
Vishay Dale’s offerings in the inductor category include various types of inductors suitable for different applications, many of which share attributes similar to the IHLP2525CZER2R2M01. Their product line typically includes inductors with varying inductance values and current ratings, catering to the diverse needs of industries such as automotive, consumer electronics, and telecommunications.
Research Price and Stock for IHLP2525CZER2R2M01 by Vishay Dale on Findchips.com
For those interested in acquiring the IHLP2525CZER2R2M01, it is recommended to research current stock and pricing on Findchips. This platform aggregates information from multiple distributors, making it easier to find available inventory for the part.
The Fixed Inductors category can also be explored for alternate parts that may suit your requirements, potentially offered by Vishay Dale or other manufacturers. Historical availability of the IHLP2525CZER2R2M01 has included distributors such as ES Components, Quest Components, RS, and DigiKey. However, current stock levels should be verified through Findchips for up-to-date information.