IHLP2525CZER2R2M01 by Vishay Intertechnologies

Overview of IHLP2525CZER2R2M01 by Vishay Intertechnologies

The IHLP2525CZER2R2M01 is a surface mount, high current Fixed Inductor from Vishay Intertechnologies, designed for general purpose applications. This component features a nominal inductance of 2.2 µH, with a tolerance of 20%, and can handle a maximum rated current of 8 A, making it suitable for high-current applications. The inductor has a composite core housed in a rectangular, shielded 2525 package size, measuring 6.47mm x 6.47mm x 3mm. It is designed to operate over a temperature range of -55 °C to +125 °C.

Noteworthy attributes of this inductor include its low DC resistance of 0.02 Ω and a high self-resonance frequency of 38 MHz, which bolsters performance in various circuit applications that require high-frequency operation. Moreover, the part is RoHS compliant, ensuring it adheres to environmental regulations concerning the restriction of hazardous substances. The Surface Mount Technology (SMT) packaging facilitates streamlined manufacturing processes, being compatible with standard reflow soldering techniques. It comes packaged in tape and reel form, specifically in 13-inch reels, to support automated pick-and-place assembly.

Factory lead time for the IHLP2525CZER2R2M01, as of the current writing, stands at approximately 11 weeks and 3 days. This timeframe is key for project planning and inventory management in fast-paced production environments.

Industry Applications for IHLP2525CZER2R2M01

The diverse characteristics of the IHLP2525CZER2R2M01 make it potentially suitable for several industry applications. Here are a few industries where components like IHLP2525CZER2R2M01 might be used:

  • Telecommunications: Due to its ability to handle high current and operate at high frequencies, this inductor could potentially be used in network equipment like routers or base stations where power management and signal integrity are crucial.
  • Consumer Electronics: The compact size and surface mount design of this inductor might make it suitable for use in power supply circuits within space-constrained devices such as smartphones, tablets, and other portable gadgets.
  • Computing and Data Storage: This inductor could find potential applications in desktop and server power supplies, providing necessary voltage regulation and power conditioning to maintain system stability and performance.
  • Automotive: If corresponding to automotive standards, which would need to be explicitly verified, this inductor could be used in automotive electronic assemblies, supporting functions like power management in electronic control units (ECUs).

Please note that these potential industry applications are conceptual in nature. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application demands.

About Vishay Intertechnologies

Vishay Intertechnologies is an established manufacturer in the field of electronic components, known for their broad range of products including resistors, capacitors, and inductors. Within the niche of inductors, particularly in the category of Fixed Inductors, Vishay offers products like the IHLP2525CZER2R2M01 which exemplify their commitment to providing solutions that meet diverse application needs across various industries.

The company has cemented a reputation for delivering components that balance performance with reliability. Their Fixed Inductors portfolio is characterized by items that are designed for high-performance applications, ensuring devices operate efficiently and consistently.

Where to Find IHLP2525CZER2R2M01 by Vishay Intertechnologies

To locate and purchase the IHLP2525CZER2R2M01, it is recommended to search on findchips.com. Here you can access real-time stock levels and pricing from multiple distributors. Historically, distributors including New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics have stocked this part, but availability can vary. Using Fixed Inductors link, alternatives to the IHLP2525CZER2R2M01 that may be available through Vishay Intertechnologies or other manufacturers can also be explored.

Compare pricing for IHLP2525CZER2R2M01 and other Fixed Inductors / Inductors at findchips.com