IHLP2525CZER2R2MA1 by Vishay Intertechnologies

Overview of IHLP2525CZER2R2MA1 by Vishay Intertechnologies

The IHLP2525CZER2R2MA1 is a general-purpose inductor manufactured by Vishay Intertechnologies, designed for high-current applications. Its key features include a nominal inductance of 2.2 µH, a tolerance of 20%, and a composite core housed in a rectangular SMT (surface-mount technology) package sized 2525. This component also demonstrates a maximum rated current of 8 A and a self-resonance frequency of 38 MHz. It is shielded, enabling reduced EMI (electromagnetic interference), which is vital for consistent performance in noisy electrical environments.

Additional attributes of the IHLP2525CZER2R2MA1 include very low DC resistance (DCR) at only 0.02 Ω, facilitating higher current throughput with minimal power loss, and a robust operational temperature range from -55 °C to 125 °C. This component is compliant with the AEC-Q200 standard, which denotes reliability for automotive applications, and meets RoHS and REACH standards, ensuring environmental compliance. Packing and shipping configurations include a tray or tape and reel, with a standard factory lead time of 12 weeks and 1 day (as of the current writing), indicating the time required for manufacturing and delivery under normal conditions.

Industry Applications for IHLP2525CZER2R2MA1

The IHLP2525CZER2R2MA1 inductor finds utility across various industries due to its versatile features. Here are several possible applications:

  • Automotive: Given its AEC-Q200 compliance, this inductor might potentially be used in automotive electronics such as ECUs (Electronic Control Units), power management systems, and LED lighting circuits where high current and reliability are crucial. These applications benefit from the component’s high current capacity and robust temperature range.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this inductor for power supply circuits and DC-DC converters. Its low DCR and high current handling capability enable efficient power usage, which is crucial for battery-operated devices.
  • Telecommunications: This inductor might be found in RF (Radio Frequency) applications, base stations, and networking equipment where effective power management and minimal signal interference are needed. Its shielding property helps minimize noise, which is critical for high-frequency operations.
  • Industrial Automation: In automation equipment, reliable power management is crucial. This inductor could be implemented in motor controllers, sensors, and actuators. Its durable construction and performance consistency under varying temperatures potentially make it suitable for such environments.
  • Computing and Data Storage: This component could also serve in computing infrastructures, such as servers and storage systems, where power efficiency and reliability are paramount. The efficiency provided by the low DCR and high current capabilities may help in reducing the overall energy consumption in these systems.

Note that these potential applications are conceptual and should be verified by engineering teams to ensure compliance with specific industry standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, including a wide range of inductors. Particularly in the field of Fixed Inductors, Vishay provides components that serve a multitude of applications across various industries. Their products, including the IHLP2525CZER2R2MA1, are known for their reliability and performance. Vishay’s commitment to quality is evident in their adherence to international standards such as RoHS, REACH, and AEC-Q200.

Where to Find IHLP2525CZER2R2MA1 by Vishay Intertechnologies

To procure the IHLP2525CZER2R2MA1, a detailed research on availability and pricing is recommended. Findchips.com is an excellent resource to check current stock levels and pricing from multiple distributors. Previously, this part has been available from distributors such as TTI, Quest Components, Future Electronics, Mouser Electronics, and Avnet Americas. Access Fixed Inductors to explore alternative parts offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for IHLP2525CZER2R2MA1 and other Fixed Inductors at findchips.com