Overview of IHLP2525CZER3R3M01 by Vishay Intertechnologies
The IHLP2525CZER3R3M01 by Vishay Intertechnologies is a shielded power inductor featuring a 3.3 µH inductance with a ±20% tolerance. It is designed to handle a significant amount of current, supporting a saturation current (Isat) of up to 13.5A and a rated RMS current (Irms) of 6A. This component is part of the IHLP-2525CZ-01 series and is presented in a 2525 (6363 Metric) chip package, which measures 6.47mm x 6.47mm x 3mm. The part is based on a composite core material, indicating its suitability for high-current applications while maintaining a low DC resistance of 0.03 Ω. Encased in a green, rectangular SMT package, it is compliant with RoHS standards, envisaged for surface-mount technology (SMT) applications.
This power inductor operates efficiently across a wide temperature range from -55 °C up to +125 °C, making it highly adaptable to various operating conditions. The shielded construction minimizes electromagnetic interference (EMI), crucial for maintaining performance in dense electronic assemblies. It is engineered for high-current applications, as indicated by its core material and construction design. The part’s self-resonance frequency stands at 30 MHz, highlighting its capability to perform under high-frequency conditions. Additionally, its packaging method, “Tape and Reel,” signifies its readiness for automated assembly processes, making it a practical choice for large-scale production needs.
Industry Applications for IHLP2525CZER3R3M01
The IHLP2525CZER3R3M01 inductor, with its combination of features, has potential application across a variety of industries. It’s important to note that these potential industry applications are conceptual and require further analysis by engineering and design teams to ensure adherence to specific requirements and standards.
- Consumer Electronics: Devices such as smartphones, laptops, tablets, and gaming consoles could potentially utilize this inductor in their power management circuits, benefitting from its high RMS current capability and low DC resistance to efficiently manage power and minimize heat generation within compact spaces.
- Automotive: Given its high saturation current and robust temperature range, the IHLP2525CZER3R3M01 could potentially find application in automotive electronics, particularly in applications requiring power conversion and management under varying thermal conditions, though its specific suitability would need to be verified against automotive standards.
- Industrial Automation: This component might be employed in power supplies and motor control units within industrial automation systems, taking advantage of its high-current rating and shielded design to ensure reliable performance in environments with significant electrical noise.
- Telecommunications: The inductor could possibly be integrated into RF power amplifiers, base stations, and networking equipment, where its high-frequency performance and efficiency in power handling are critical for maintaining signal integrity and minimization of loss.
- Renewable Energy Systems: In inverters and converters within solar panels and wind turbines, the inductor might be utilized to manage power efficiently, its high saturation current making it suitable for applications where varying power levels are common.
These potential applications highlight the IHLP2525CZER3R3M01’s versatility but they are illustrative and require validation for each specific use case.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component industry, with a particular focus on manufacturing a wide range of resistors, capacitors, inductors, sensors, and more. When it comes to Fixed Inductors, Vishay offers a diverse portfolio, including parts like the IHLP2525CZER3R3M01, which showcases their ability to provide solutions across a spectrum of electronic applications. Vishay’s inductors are well-regarded for their reliability, efficiency, and innovation. The company dedicates significant resources to the development of electronic components that address the needs of modern, high-density, high-frequency electronic assemblies. Their products, including a variety of general-purpose and application-specific inductors, serve numerous markets, illustrating Vishay’s commitment to quality and performance.
Where to Find IHLP2525CZER3R3M01 by Vishay Intertechnologies
For procuring the IHLP2525CZER3R3M01, findchips.com offers a comprehensive platform that allows buyers and engineers to research, compare, and procure electronic components. The site provides access to current stock levels, pricing, and datasheets from a wide array of distributors. In the past, distributors such as Sense Electronic Company Limited, LCSC, Component Electronics, Inc, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others, have been known to stock the IHLP2525CZER3R3M01. However, availability can vary, and to get the latest information on stock availability and competitive pricing, visiting findchips.com is highly recommended. Additionally, for those looking for alternatives or parts with similar specifications, the site’s extensive database allows for efficient comparison shopping among Fixed Inductors offered by Vishay Intertechnologies and other manufacturers.