IHLP2525CZER4R7M01 by Vishay Intertechnologies

Overview of IHLP2525CZER4R7M01 by Vishay Intertechnologies

The IHLP2525CZER4R7M01 is a general-purpose inductor with a nominal inductance of 4.7 µH, featuring a tolerance of +/- 20%, characterized by a composite core, packaged in a small surface-mount device (SMD) format with a 2525 size footprint. This part is designed for high-current applications, evident from its maximum rated current of 5.5 A and low DC resistance of 0.04 Ω. The inductor is shielded and designed for mounting on a circuit board with surface mount technology (SMT). Key attributes include an operating temperature range from -55 °C to 125 °C, compliance with RoHS and REACH environmental standards, a shielded feature for reduced electromagnetic interference, and a ‘green’ packaging, adhering to JESD-609 Code e3 standards.

This Fixed Inductors part is constructed in a rectangular package (CHIP, 2525, GREEN) with dimensions of 6.47mm in length and width, and a height of 3mm. It also utilizes a wraparound terminal shape ensuring a secure PCB connection. The inductor’s features make it suitable for a wide array of electronic applications where power management and minimal space occupation are critical factors. Additionally, at the time of writing, the factory lead time for this part is approximately 19 weeks and 3 days.

Industry Applications for IHLP2525CZER4R7M01

The versatile features of IHLP2525CZER4R7M01 lend the component to a myriad of potential applications across various technology sectors. Notably, its attributes such as high current handling and a broad operating temperature range enable its deployment in demanding environments. Below are some conceptual applications:

  • Computing and Data Storage: This part could potentially be used in server power supplies and data center power management solutions, where high efficiency and reliability in power induction are crucial.
  • Telecommunications: The inductor might serve in RF power amplifiers or broadband communications equipment, where maintaining signal integrity and minimizing losses at high frequencies are essential.
  • Consumer Electronics: Portable devices such as smartphones and tablets, which require efficient power management systems to maximize battery life and performance, could utilize such an inductor.
  • Electronic Manufacturing: In SMT production lines, this inductor could be implemented in compact power modules that are integral to various consumer electronics, ensuring efficient power usage and heat management.
  • Aerospace and Defense: Due to the robust high temperature range and durability, the inductor could be suited for use in aerospace avionics and military hardware, although adherence to specific military specifications would need to be verified.

Note: These industry applications are illustrative and require proper engineering analysis and verification to ensure compliance with specific standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of electronic components, offering products that span from resistors and capacitors to semiconductors and sensors. Within the realm of inductors, Vishay offers an extensive range of products including the IHLP series, which consists of various models similar to IHLP2525CZER4R7M01. These Fixed Inductors are known for their reliability and versatility which makes them well-suited for high-demand applications across industrial, computing, automotive, and military sectors.

Where to Find IHLP2525CZER4R7M01 by Vishay Intertechnologies

For those looking to procure the IHLP2525CZER4R7M01, the recommended start is findchips.com. Additionally, Fixed Inductors section can be browsed for alternative options from Vishay or other manufacturers. Historically, distributors such as LCSC, Sensible Micro Corporation, TTI, Bristol Electronics, and Future Electronics have carried this part. However, for current inventory levels and pricing, the most accurate resources would be available at findchips.com.

Compare pricing for IHLP2525CZER4R7M01 and other Fixed Inductors at findchips.com