IHLP3232DZERR47M01 by Vishay Intertechnologies

Overview of IHLP3232DZERR47M01 by Vishay Intertechnologies

The IHLP3232DZERR47M01 by Vishay Intertechnologies is a general-purpose inductor designed to be used in electronic circuits needing minimal inductance variations under varying currents and different temperatures. This part, with an inductance of 0.47 µH and a tolerance of 20%, employs a composite core material within a shielded body, ensuring minimal electromagnetic interference (EMI) and a consistent performance. The compact surface-mount device (SMD) form, measuring 8.18mm both in length and width, and with a height of 4mm, fits neatly into dense PCB layouts.

Equipped for high current operations, the IHLP3232DZERR47M01 supports a maximum rated current of 25 A, indicating its suitability for handling substantial power requirements. With an operating temperature range of -55 °C to 125 °C, this inductor is well-suited for various challenging environments. The component’s terminals are coated with tin over nickel, offering excellent solderability and resistance to oxidation.

This item is part of the subcategory of Fixed Inductors and is characterized by its robust construction standards, including a RoHS certification, ensuring compliance with critical environmental and safety regulations.

Industry Applications for IHLP3232DZERR47M01

Given the specifications of the IHLP3232DZERR47M01, several industry applications could potentially benefit from its inclusion in electronic design solutions:

  • Environmental Monitoring Systems: The robust operating temperature range and high current handling capabilities of this inductor make it a potential component for use in environmental monitoring equipment, which often operates in various climatic conditions and requires stable electronic performance.
  • Industrial Automation: In automation machinery, consistent inductance is crucial for the smooth and accurate operation of electromagnetic devices and for power regulation. The shielded nature and high inductance stability of the IHLP3232DZERR47M01 might make it an appropriate choice for these applications.

Note, these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronics industry, especially known for their extensive range of inductors, including IHLP3232DZERR47M01 and other similar parts. The company manufactures a broad spectrum of electronic components but is particularly renowned for their inductors, which include both generic and application-specific types. Vishay’s commitment to quality is reflected in their adherence to industry standards and innovations in design, case in point being the IHLP series which are tailored for compact, high-efficiency applications. Known for their durability and robustness, Vishay’s inductors are a staple in various electrical engineering projects around the globe.

Where to Find IHLP3232DZERR47M01 by Vishay Intertechnologies

The IHLP3232DZERR47M01 can be widely sourced through many electronic component distributors. Historically, it has been available at distributors like Bristol Electronics, Avnet Americas, Avnet Abacus, Quest Components, TTI, Future Electronics, Mouser Electronics, and element14 Asia-Pacific. Although current stock levels and pricing may vary, it is advisable to check updated availability and comparison shop for the best offers.

To locate this part or similar Fixed Inductors from Vishay Intertechnologies or other manufacturers, utilize platforms like findchips.com. This website simplifies the process of comparing prices and availability from various distributors and finding suitable alternatives based on the project requirements.

Compare pricing for IHLP3232DZERR47M01 and other Fixed Inductors / Inductors at findchips.com