Overview of IHLP4040DZER100M01 by Vishay Intertechnologies
The IHLP4040DZER100M01 is a general-purpose inductor with a nominal inductance of 10 µH and a tolerance of 20%. Designed to meet the requirements of various electronics applications, this part features a composite core construction which contributes to its high current handling capabilities. With a rated current maximum of 6.8 A, this inductor is suitable for high-performance circuitry that demands reliable energy storage. Its surface mount design (SMD) and rectangular package (4240) ensure compatibility with modern PCB layouts, enhancing the ease of assembly in compact electronic devices.
The IHLP4040DZER100M01 is compliant with RoHS standards and offers operational temperature ranges from -55 °C to 125 °C, making it a versatile choice for various environmental conditions. The part’s DC resistance of 0.0365 Ω indicates low energy loss during operation, making it an efficient option for applications requiring reliable current flow. As of the current writing, the factory lead time is noted to be approximately 10 weeks, which may influence procurement decisions.
Industry Applications for IHLP4040DZER100M01
The IHLP4040DZER100M01 could find applications across several industries, primarily due to its design attributes and specifications. Here are some potential industry applications:
- Industrial Automation
The inductor might be leveraged in motor control and automation systems, which often require effective current management. Its capability to handle high currents could support applications such as variable frequency drives (VFDs) or servo motors, where efficient energy use is critical. Other similar inductors might also be utilized in these applications depending upon specific performance requirements. - Energy and Power Systems
In systems designed for energy management or conversion, the IHLP4040DZER100M01 could potentially serve in power supply circuits that require filtering or energy storage. Its characteristics would benefit applications like DC-DC converters, where stable inductance values are essential for efficient operation. Alternative inductors could also be applicable depending on the specific engineering requirements. - Transportation and Logistics
Considering the increasing demand for more efficient transport systems, this inductor might be used in electric and hybrid vehicle power management systems. The capability to operate under varying temperatures and handle high currents could support energy-efficient throughput in vehicles, ensuring reliability during operation. Similar inductors may also provide functionality in these uses. - Renewable Energy
Applications in renewable energy systems, such as solar inverters and wind turbines, could benefit from the IHLP4040DZER100M01. Its design could enhance energy conversion processes and filtering, potentially improving overall system efficiency. Other inductors might be selected based on the specific attributes needed for different renewable systems.
These potential applications are intended for illustrative purposes and necessitate thorough analysis and validation by engineering and design teams to ensure compliance with relevant industry standards and specific application needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known manufacturer in the electronic components industry, specializing in a broad range of products, including fixed inductors. The company offers an extensive portfolio of inductive components designed for various applications, and the IHLP4040DZER100M01 represents their commitment to providing quality components suited for demanding environments. Vishay’s fixed inductors are engineered to meet industry standards, offering reliable performance across challenging applications.
In addition to the IHLP4040DZER100M01, Vishay manufactures several other similar inductors, each designed with specific attributes aimed at improving efficiency and reliability in electronic circuits. Their focus on advancements in inductor technology underscores a dedication to meeting the evolving needs of various consumer and industrial sectors.
Where to Find IHLP4040DZER100M01 by Vishay Intertechnologies
- New Advantage Corporation
- Avnet Asia
- Bristol Electronics
- Mouser Electronics
Accessing findchips.com will ensure that you receive the most current information regarding stock levels and pricing for the IHLP4040DZER100M01 and other Fixed Inductors that might suit your application needs.