Overview of IHLP4040DZER1R0M01 by Vishay Intertechnologies
The IHLP4040DZER1R0M01 is a general-purpose inductor designed with a composite core, catering to a broad spectrum of power management applications. Manufactured by Vishay Intertechnologies, this surface-mounted, shielded power inductor belongs to the IHLP-4040DZ-01 series and offers a nominal inductance of 1µH. Notable for its high current handling capabilities, it boasts an RMS current rating of 17.5A and a saturation current of 36A, indicating its suitability for heavy-duty operations where power efficiency and minimization of power loss are critical.
This component exhibits a maximum DC resistance of 0.0041 Ohm, ensuring minimal power loss and heat generation during operation. The shielding aspect of it denotes reduced magnetic interference, making it an attractive option for densely packed board designs where interference might be a concern. Encased in a CHIP type package with dimensions reflective of its 4240 case size code, this rectangular inductor is designed for surface mounting (SMT), featuring wraparound terminal shapes for secure and reliable PCB attachment.
With an operating temperature range extending from -55 °C to +125 °C, the IHLP4040DZER1R0M01 is adaptable to various environmental conditions, emphasizing its versatility across different applications. Compliance with RoHS standards assures that this component meets current environmental and safety requirements, making it a sustainable choice for electronic designs.
Industry Applications for IHLP4040DZER1R0M01
The IHLP4040DZER1R0M01 finds its relevance in an array of industry applications, potentially offering solutions to challenges in power conversion, management, and electromagnetic interference (EMI) mitigation across various sectors. These applications underscore the component’s adaptability and efficiency in power-critical environments. Here are some potential use cases:
- Industrial Automation: In an automation setup, high current inductors like the IHLP4040DZER1R0M01 might be critical in managing power efficiently in motor control circuits, power supplies, and EMI filtering applications, potentially enhancing the reliability and efficiency of automated machinery and equipment.
- Energy and Power Systems: This inductor could play a significant role in power distribution units, offering enhanced performance in inverter applications for renewable energy systems such as solar inverters and wind power converters, where robustness and efficiency in power conversion are vital.
- Transportation and Logistics: Given its high current handling and robustness, the IHLP4040DZER1R0M01 could be utilized in electric vehicles (EVs) and charging systems, possibly improving efficiency and reliability in power management circuits and systems.
- Renewable Energy: This part might be instrumental in renewable energy applications, particularly in optimizing performance and efficiency in the power conversion stages of solar power inverters and wind turbine controllers.
Note that these potential industry applications are speculative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronics industry, especially noted for its broad range of inductors, including the IHLP4040DZER1R0M01. Vishay specializes in manufacturing a wide variety of electronic components, where its line of fixed inductors stands out for performance and reliability. These fixed inductors are engineered to meet the demands of a multitude of applications across various industries, including automotive, industrial, and consumer electronics.
The company’s commitment to quality, performance, and sustainability makes its components well-suited for demanding applications. Vishay’s portfolio of inductors is comprehensive, covering a wide range of sizes, inductance values, and ratings to cater to the specific needs of electronic designs. With a focus on technological innovation, Vishay continues to expand its product offerings, addressing the evolving challenges of power management, signal integrity, and compact design requirements in electronic systems.
Where to Find IHLP4040DZER1R0M01 by Vishay Intertechnologies
To procure the IHLP4040DZER1R0M01, findchips.com offers a comprehensive platform for comparing current stock levels and pricing from a variety of distributors. For those interested in exploring alternative parts or similar components from Vishay Intertechnologies or other manufacturers, the fixed inductors category provides extensive options.
Historically, distributors such as Component Electronics, Inc., Avnet Asia, Avnet Abacus, and Velocity Electronics have stocked the IHLP4040DZER1R0M01. However, to get the most current information on availability and pricing, visiting findchips.com is recommended. This ensures that you have access to the latest data, aiding in making an informed purchasing decision.