IHLP5050CEER4R7M01 by Vishay Intertechnologies

Overview of IHLP5050CEER4R7M01 by Vishay Intertechnologies

The IHLP5050CEER4R7M01 is a shielded, surface mount power inductor part of the IHLP-5050CE-01 series known for its general purpose application, coming with a 4.7µH inductance value and a tolerance of 20%. This component exhibits a maximum DC resistance of 0.015 Ohm and can handle a saturation current (Isat) of up to 24A, along with a rated RMS current (Irms) of 10A. Its construction features a composite core within a rectangular package measuring 13.2mm in length, 12.9mm in width, and 3.5mm in height, prevailing as an exemplary choice for high current inductor applications. Manufactured by Vishay Intertechnologies, this RoHS compliant part operates efficiently within a wide temperature range of -55 °C to 125 °C.

Detailed attributes include its terminal finish of matte tin over nickel which enhances solderability and corrosion resistance. It utilizes dual-ended terminal placement with a wraparound terminal shape, optimizing PCB mount integrity. Accordingly, its package style facilitates surface mount technology (SMT), making it suitable for dense PCB layouts. The provided packing method is Tape and Reel (TR) with a 13-inch diameter, ideal for automated assembly processes. The inductor’s shielded construction minimizes electromagnetic interference (EMI), ensuring stable performance in noise-sensitive applications.

Industry Applications for IHLP5050CEER4R7M01

The inherent features of the IHLP5050CEER4R7M01 potentiate its suitability across a broad spectrum of industries. While the projected utility in these sectors is based on the part’s specifications, it is crucial for engineering and design teams to validate and ensure compliance with the specific requirements of their applications. Below are several industries where this power inductor could find potential application:

  • Telecommunications: In telecom equipment, the IHLP5050CEER4R7M01 could potentially be utilized in the power supply circuits of base stations, network routers, and switches owing to its high current handling capability and shielded design, which can minimize interference in these critical communication infrastructures.
  • Consumer Electronics: Devices such as laptops, tablets, and high-performance gaming systems, which require power management solutions that can handle significant currents without contributing to electromagnetic interference, might integrate this inductor into their power supply circuits.
  • Automotive: Electric vehicles (EV) and advanced driver-assistance systems (ADAS) might benefit from this inductor’s efficient energy storage and filtering capabilities, especially given the part’s broad operating temperature range and high current rating, assuming that further evaluation accommodates automotive standards and reliability requirements.
  • Industrial Automation: Automation equipment and robotics, which require stable and reliable power distribution for motors and control systems, could possibly take advantage of this inductor’s high saturation current and low DC resistance for enhanced performance and efficiency.
  • Computing and Data Storage: Servers and data storage systems, which need efficient power regulation to handle fluctuating loads while maintaining system reliability, might incorporate this type of inductor given its low DC resistance and the ability to support high RMS current.

Note: These potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading global manufacturer and supplier of discrete semiconductors and passive components, including a wide range of inductors. The company has established a strong reputation in the field of inductors, particularly in the area of Fixed Inductors, by consistently delivering products that meet the intricate requirements of electronic designs. Vishay’s IHLP series, especially the IHLP5050CEER4R7M01, exemplifies the company’s commitment to providing high-quality, dependable, and performance-driven solutions. Vishay focuses on components that are integral to the fabrication of electronic devices, supporting applications across all manner of industries from consumer electronics to automotive, telecommunications, and beyond. Their range of inductors encompasses a variety of product lines, targeting applications from general-purpose filtering and decoupling to high-frequency and high-current scenarios.

Where to Find IHLP5050CEER4R7M01 by Vishay Intertechnologies

For those looking to purchase the IHLP5050CEER4R7M01, our website findchips.com offers comprehensive information on availability, stock levels, and pricing from a variety of distributors. You can also compare this part against other Fixed Inductors that Vishay Intertechnologies or other manufacturers offer. Historically, this part has been available at distributors such as Avnet Asia, TME, TTI, and Mouser Electronics, among others. To get the most current stock levels and competitive pricing, it is highly recommended to visit findchips.com.

Compare pricing for IHLP5050CEER4R7M01 and other Fixed Inductors / Inductors at findchips.com