IHLP5050CEER6R8M01 by Vishay Intertechnologies

Overview of IHLP5050CEER6R8M01 by Vishay Intertechnologies

The IHLP5050CEER6R8M01 is a general-purpose inductor characterized by an inductance of 6.8 µH and a maximum rated current of 9 A. Designed as a surface-mount device (SMD), it utilizes a composite core material and comes in a rectangular package measuring 13.2 mm in length, 12.9 mm in width, and 3.5 mm in height. This component belongs to the electronic parts subcategory of Fixed Inductors within the broader category of inductors.

The construction of the IHLP5050CEER6R8M01 features a shielded design, which can help reduce electromagnetic interference, making it suitable for various applications where signal integrity is crucial. The part exhibits a direct current (DC) resistance of 0.022 Ω, which contributes to its efficiency in high-current applications. The device has a tolerance of 20%, indicating variability in its inductance value.

The working temperature range for this inductor spans from -55 °C to 125 °C, allowing for versatile usage across different environments. Its packaging method is tape and reel (TR) with a standard of 13 inches, facilitating easy handling and assembly during manufacturing processes. As of the current writing, the factory lead time for this part is approximately 11 weeks and 3 days.

Industry Applications for IHLP5050CEER6R8M01

The IHLP5050CEER6R8M01 may find applications in a variety of sectors owing to its specifications and performance characteristics. Here are some potential industry applications:

  • Consumer Electronics: This part could be used in devices like power supplies or charging circuits, where its high current capacity and low DC resistance might enhance efficiency and reduce heat generation. Similar inductors might also feature in audio systems for noise filtering.
  • Automotive: While specific automotive standards are not mentioned in the part data, if utilized in automotive applications, the inductor might contribute to power management systems, electric vehicle charging, or other electronics that require stable inductance and current handling.
  • Telecommunications: The IHLP5050CEER6R8M01 might serve in RF applications or as part of the power management circuitry within base stations and networking equipment, where reliable performance and compact size are critical.
  • Medical Imaging: In medical devices that require precise performance, this inductor could potentially be part of power supply circuits, where its size and thermal performance could lead to more efficient designs.
  • Robotics and Drones: Given the growing automation and use of drones, the inductor might be integrated into the power systems of controllers and actuators, benefiting from its high current capabilities.

It is important to note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies has a long history of manufacturing a wide range of electronic components, including inductors. The company specializes in various technologies, helping to drive innovation across numerous fields. In particular, their offerings in the Fixed Inductors segment, such as the IHLP5050CEER6R8M01, demonstrate their commitment to quality and reliability. Vishay’s inductors are known for their performance in high-current applications, often being implemented in power electronics and automotive systems.

Aside from the IHLP5050CEER6R8M01, Vishay produces a wide array of other inductor parts designed for different applications, reinforcing their role as a key player in the electronics sector. Their extensive portfolio allows designers and engineers to select components tailored to specific project requirements, ensuring optimal performance and adherence to regulatory standards.

Where to Find IHLP5050CEER6R8M01 by Vishay Intertechnologies

IHLP5050CEER6R8M01, it is advisable to research availability on findchips.com. This platform aggregates information from various distributors, ensuring users have access to real-time stock levels and pricing. Several distributors where this part has been historically available include:

  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics
  • Farnell

It is crucial to check findchips.com for the most up-to-date information regarding stock levels and pricing before making a purchasing decision.

Compare pricing for IHLP5050CEER6R8M01 and other Fixed Inductors at findchips.com