Overview of IHLP6767GZER101M11 by Vishay Intertechnologies
The IHLP6767GZER101M11 is a general-purpose inductor specifically designed for applications that require a reliable and efficient component for power management. This inductor features an inductance value of 100 µH with a tolerance of ±20%. Operating under a maximum rated current of 4 A, the IHLP6767GZER101M11 is ideally suitable for use in power supply circuits, switching regulators, and other scenarios where energy storage and magnetic field generation are crucial. The composite-core construction enhances the efficiency and minimizes core losses, thereby providing better performance in various environments.
Manufactured by Vishay Intertechnologies, this part is part of their extensive portfolio of fixed inductors. The device comes packaged in a rectangular surface mount form factor, denoted as 6767, making it compatible with various automated assembly processes. Key specifications include a DC resistance of 0.11 Ω, a maximum operating temperature of 125 °C, and a minimum operating temperature of -55 °C, which ensures robust performance across a range of operational conditions. The self-resonance frequency is noted at 2.1 MHz, making it suitable for high-frequency applications. This inductor is compliant with environmental standards such as ROHS and REACH, enhancing its appeal for companies that prioritize sustainability in their designs.
Industry Applications for IHLP6767GZER101M11
The versatility of the IHLP6767GZER101M11 makes it suitable for various industry applications, particularly in sectors that demand efficient energy management. Here are some potential applications within certain industries:
- Environmental Monitoring: In environmental monitoring systems, the IHLP6767GZER101M11 could potentially be used in power supply circuits that provide electricity to sensors and measurement devices. The inductance value and efficiency may help in filtering noise and stabilizing output voltage, ensuring accurate readings.
- Industrial Automation: Within industrial automation, this inductor might be utilized in motor drivers and control systems. The inductor’s ability to handle up to 4 A can provide the necessary support for high-current applications, potentially improving the performance of actuators and other industrial components.
- Power Supply Units: The part could also find use in various power supply units, especially in switch-mode power supplies (SMPS). With its low DC resistance and ability to operate at high frequencies, it could enhance the overall efficiency of the power conversion process.
- Consumer Electronics: The IHLP6767GZER101M11 might be incorporated into consumer electronic devices, such as laptops and smartphones, where space is limited and efficiency is key. Its small size and shielded design are advantageous in compact applications.
It is worth noting that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct a thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the electronic components market, known for its extensive range of components including fixed inductors. The company has established a reputation for innovation and quality, focusing on various sectors such as industrial, automotive, and telecommunications. The IHLP6767GZER101M11 fits within their broader range of fixed inductors, which are designed to meet the diverse needs of modern electronic applications. Other similar parts produced by Vishay may include inductors with varying inductance values, current ratings, and construction types to cater to different design requirements.
Where to Find IHLP6767GZER101M11 by Vishay Intertechnologies
To purchase the IHLP6767GZER101M11, readers are encouraged to research current stock levels and pricing on findchips.com. The site also features a variety of other Fixed Inductors, which could be helpful for those looking for alternatives offered by Vishay Intertechnologies or other manufacturers. This inductor has historically been available through several distributors, including:
- Chip1Stop
- Avnet Asia
- Bristol Electronics
- TME
- TTI
It is advisable to check findchips.com for the most up-to-date availability and pricing across these distributors, as stock levels may vary.