Overview of IHLP6767GZER8R2M11 by Vishay Intertechnologies
The IHLP6767GZER8R2M11 is a general purpose power inductor with a nominal inductance of 8.2 µH and a rated current of 21 A. Manufactured by Vishay Intertechnologies, this inductor is part of the IHLP-6767Gz-11 series and is designed for surface-mount installation, aligning with a 6767 case size. The component features a shielded construction, ensuring it minimizes EMI (electromagnetic interference) emission and susceptibility. With its composite core material, it achieves a high saturation current of 18 A and maintains a low DC resistance of 0.0081 Ω.
Key attributes include the robust operating temperature range from -55 °C up to 125 °C, making it suitable for various challenging environments. The rectangular-shaped SMD (Surface-Mount Device) package measures 17.15mm by 17.15mm with a height of 7mm, provided in a tray packing method suitable for automated assembly processes. Furthermore, the part is fully compliant with RoHS and REACH regulations, enhancing its suitability for global use in environmentally sensitive applications. As of the current writing, the factory lead time is noted to be 8 weeks.
Industry Applications for IHLP6767GZER8R2M11
Given its specifications and robust design, the IHLP6767GZER8R2M11 could potentially serve in several key industry applications that rely on power efficiency and effective electromagnetic interference management. Below are illustrative use cases in various industries.
- Industrial Automation: In industrial automation, precision and reliability are crucial. The inductor’s high current rating and low RDC make it potentially suitable for power supplies in automated manufacturing equipment. Its temperature resilience supports operation even in demanding industrial environments, which might include control panels and motor drives.
- Environmental Monitoring Systems: For environmental monitoring equipment such as air quality sensors and water quality monitoring systems, stable power supply components are required to ensure long-term, uninterrupted operation. The composite-core power inductor could help in managing power surges effectively, which is crucial for the consistent operation of sensors and recording equipment in variable environmental conditions.
These potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct necessary analysis and verification to ensure the IHLP6767GZER8R2M11 adheres to industry standards and specific application requirements before implementation.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known manufacturer in the field of electronic components, including a broad range of Fixed Inductors. Their products, such as the IHLP6767GZER8R2M11, are designed to meet the demands of various applications, from general-purpose uses to specific industrial needs. Vishay’s inductor offerings are characterized by their reliability and performance, incorporating advanced materials and technologies to meet diverse environmental and technical demands.
Where to Find IHLP6767GZER8R2M11 by Vishay Intertechnologies
To research where to purchase the IHLP6767GZER8R2M11, a reliable starting point would be the comprehensive database at findchips.com. Here, procurement managers and engineers can view the current stock levels and pricing from various distributors. Historically, distributors such as New Advantage Corporation, LCSC, Chip1Stop, and Avnet have stocked this item, but availability can vary. For broader research, checking the Fixed Inductors page on findchips.com provides insights into alternate parts from Vishay Intertechnologies or other manufacturers that could suit different application needs.