Overview of IHLP8787MZER150M51 by Vishay Intertechnologies
The IHLP8787MZER150M51 is a versatile general purpose inductor specifically designed for high current applications. Manufactured by Vishay Intertechnologies, this part features a nominal inductance of 15 µH and a tolerance of 20%. The design of this component is optimized for surface-mount technology (SMT), making it suitable for a variety of modern electronic devices. Its compact dimensions measure 22.48 mm in length, 22 mm in width, and 13 mm in height, allowing for efficient utilization of board space. The dual-ended terminal placement and wraparound terminal shape facilitate easy integration into circuit designs.
This inductor is rated for a maximum current of 23.5 A, which makes it potentially ideal for applications that require the handling of substantial currents without overheating. The inductor construction is shielded, ensuring minimal electromagnetic interference, which enhances performance in sensitive applications. Additionally, it boasts a low DC resistance of 0.00611 Ω, which is a critical factor in maintaining efficiency and reducing energy loss in power management circuits.
An important aspect to note about the IHLP8787MZER150M51 is its operating temperature range, which spans from -55 °C to 155 °C, allowing it to function reliably in a wide range of environments. The self-resonance frequency is specified at 4.71 MHz, indicating the operational frequency limits for optimal performance. As of the current writing, the factory lead time for this part is 10 weeks.
This inductor falls under the subcategory of Fixed Inductors, which are widely used in various electronic circuits to provide energy storage and filtering capabilities.
Industry Applications for IHLP8787MZER150M51
The IHLP8787MZER150M51 could find use in several industries due to its specifications and performance attributes. Below are potential applications that could benefit from this part:
- Consumer Electronics: In devices like smartphones and tablets, this inductor might serve in power management circuits, providing smooth power delivery and reducing noise. The high current capacity and low DC resistance are essential for achieving efficient operation in increasingly power-hungry electronic devices.
- Automotive: For automotive applications, particularly those involving advanced driver-assistance systems (ADAS) and infotainment systems, the inductor may be suitable. If it adheres to necessary automotive standards like AEC-Q100, it might be incorporated into designs that require reliability under varying temperature conditions and high current loads.
- Industrial Automation: The IHLP8787MZER150M51 could potentially be used in control circuits or power supplies that drive motors and actuators where robust performance is required. Its ability to operate in harsh temperature environments makes it a candidate for factory automation equipment.
- Telecommunications: In telecommunications equipment, this inductor might be utilized in power supply filters to ensure stable operation. Its shielding may help prevent interference from other nearby components, thus enhancing signal integrity.
- Robotics and Drones: Within robotic systems, where power distribution is critical for various sensors and actuators, the inductor might be integrated into power management systems to ensure reliable operation. The compact size fits well with the space constraints often present in drone designs.
The applications noted above are only conceptual illustrations and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other inductors might serve similar functions but could vary significantly in terms of performance, size, and ratings, necessitating careful selection based on the specific project needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the development and manufacture of a broad range of electronic components. Their extensive portfolio includes passive components such as Fixed Inductors, diodes, resistors, and capacitors. The company is well-regarded in the industry for its commitment to quality and innovation, particularly in the field of inductors.
With a strong focus on performance and reliability, Vishay manufactures the IHLP8787MZER150M51 as part of its family of SMD inductors, which includes several similar components designed for high efficiency and adaptability in various applications. Their inductors are particularly noted for their ability to handle high currents while maintaining low energy losses, making them suitable for modern electronic devices’ demanding requirements.
Where to Find IHLP8787MZER150M51 by Vishay Intertechnologies
This particular inductor has historically been available through distributors such as TTI, Avnet Americas, Future Electronics, and Mouser Electronics. However, since stock levels can fluctuate, it’s advisable to verify availability through findchips for the most accurate information.