Overview of IHW30N160R5XKSA1 by Infineon Technologies AG
The IHW30N160R5XKSA1 by Infineon Technologies AG is an Insulated Gate Bipolar Transistor (IGBT) designed for efficient and effective power control in a wide range of electronic applications. Rated for a continuous collector current of 60A and a maximum collector-emitter voltage of 1600V, it features a single N-channel in a TO-247-3 package. This IGBT offers a collector emitter saturation voltage of 1.85V and an operating temperature range from -40°C to 175°C, making it suitable for high-power and high-temperature environments. With a power dissipation of 263W, it ensures reliability and performance in demanding situations. Additionally, its configuration includes a built-in diode, enhancing its efficiency in circuit designs. The IHW30N160R5XKSA1 is also RoHS compliant and meets a variety of international standards, including IEC-61249-2-21 specifications.
Industry Applications for IHW30N160R5XKSA1
The versatile specifications of the IHW30N160R5XKSA1 allow it to be suited for multiple industry applications, particularly where high power control and efficiency are needed. Though these potential applications are conceptual and would need thorough analysis and verification by engineering and design teams, the IGBT could potentially be a vital component in the following contexts:
- Industrial Automation: The IHW30N160R5XKSA1’s robust performance parameters make it a good candidate for various industrial automation systems, including motor drives, servo drives, and power management systems. Its high current and voltage ratings, alongside the built-in diode, can contribute to energy-efficient designs critical in reducing operational costs within automated manufacturing processes.
- Renewable Energy Systems: In solar inverters or wind turbine power systems, the IHW30N160R5XKSA1 might be used to control power flow effectively. Its high efficiency and power dissipation capabilities ensure reliable operation in the renewable energy industry, contributing to more sustainable energy solutions.
About Infineon Technologies AG
Infineon Technologies AG stands as a leading figure in the semiconductor industry, offering a wide array of electronic components, including a robust portfolio of IGBTs within the broader category of Transistors. Infineon’s IGBTs are engineered to meet the demanding requirements of modern electronic applications, offering a blend of efficiency, reliability, and performance. Notably, parts like the IHW30N160R5XKSA1 and other similar IGBTs manufactured by Infineon are designed for applications requiring fast switching, high efficiency, and thermal stability. Infineon’s dedication to innovation in power and sensor systems positions it as a key enabler for securing future technologies across a variety of industries.
Where to Find IHW30N160R5XKSA1 by Infineon Technologies AG
To procure the IHW30N160R5XKSA1 for your application, we recommend researching your purchase on our site, findchips.com. Here, not only can you find the IHW30N160R5XKSA1, but you can also explore a wide selection of alternative IGBTs offered by Infineon Technologies AG or other manufacturers to best meet your specific needs. Historically, distributors such as Perfect Parts Corporation, EBV Elektronik, Mouser Electronics, and DigiKey have stocked this part, but availability can fluctuate. To ensure you get the most up-to-date stock levels and competitive pricing, visiting findchips.com is your best resource.