Overview of IIM-42652 by TDK Corporation
The IIM-42652 by TDK Corporation is a 6-axis Inertial Measurement Unit (IMU) that combines an accelerometer and gyroscope. It features a CMOS (Complementary Metal-Oxide-Semiconductor) technology and open-drain output type. The device has a compact form factor with 14 terminals and measures 2.5 mm in width, 0.8 mm in height, and 3 mm in length. This surface mount unit operates within a temperature range of -40 °C to 105 °C and supports a voltage range from 1.71V to 3.6V.
The IIM-42652 belongs to the category of Other Sensors/Transducers and is listed as compliant with RoHS and REACH regulations, ensuring adherence to current environmental standards. It is primarily designed for industrial applications, as also indicated by its robust operational temperature range.
Industry Applications for IIM-42652
The specific attributes of the IIM-42652 make it a potential candidate for various applications within certain industries. It is important to note that the suggested applications are conceptual and need to be verified by the respective engineering and design teams for suitability within these environments:
- Consumer Electronics: The small form factor and dual functionality of the accelerometer and gyroscope could potentially be utilized in wearable devices, smartphones, and gaming controllers where precise motion tracking is essential. The small size and digital output voltage range (0.18-1.62V) makes it conducive for devices with limited space and battery operation.
- Security and Surveillance: In security cameras, the IIM-42652 might serve as a motion detection sensor facilitating camera positioning and orientation to track and record events, thanks to its gyroscope and accelerometer capabilities. Its operational temperature range ensures it functions reliably in different environmental conditions that are typical for outdoor security systems.
It is imperative to highlight that these applications should be thoroughly analyzed by professionals to ensure compliance with relevant standards and requirements within each industry.
About TDK Corporation
TDK Corporation, a prominent player in the electronics market, is widely recognized for its extensive range of products in the electronics component sector, including sensors and transducers. The company has made significant contributions to the Other Sensors/Transducers market. Products like the IIM-42652 are an example of TDK’s commitment to providing advanced solutions that cater to a broad spectrum of industrial and consumer applications. TDK’s innovations are driven by a pursuit of technological advancements in electronic components, making them a trusted supplier for various sensor-related needs.
Where to Find IIM-42652 by TDK Corporation
For current availability and pricing of the IIM-42652, it is highly recommended to check on findchips.com. Here, you can also compare it with other Other Sensors/Transducers products that might meet your specific requirements. Although historically this part has been available through distributors such as Mouser Electronics, checking FindChips will provide the most up-to-date alternative options and stock levels.