Overview of IIS328DQTR by STMicroelectronics
The IIS328DQTR from STMicroelectronics is a high-performance ultra-low-power 3-axis accelerometer specifically designed for industrial applications. This accelerometer provides digital output and comes in a 4 x 4 mm, 1.80 mm height, green, QFPN-24 package. It offers a variable sensing range capable of ±2G, ±4G, and ±8G, accommodating diverse application needs with flexibility in measurement amplitude.
Each axis (X, Y, and Z) can be independently read, and with a sensitivity ranging from 0.98 mg/digit to 3.91 mg/digit depending on the g-range setting, the IIS328DQTR can detect even minimal movements, making it highly suitable for a range of dynamic applications. The device operates over a wide supply voltage range from 2.16V to 3.6V, ensuring compatibility with various power supplies and extending its usability to battery-operated setups. The typical supply voltage is 3.3V.
This component adheres to industrial temperature grades, operating between -40°C to 105°C, making it reliable in harsh environmental conditions. Moreover, it is RoHS compliant, satisfying current environmental regulations for electronic equipment. As of the current writing, the factory lead time for this component is approximately 16 weeks, 4 days.
Industry Applications for IIS328DQTR
Given its features, the IIS328DQTR can potentially be applied in various industries where precise motion detection and environmental robustness are required. Note that these applications are conceptual and should be verified by engineering teams for compliance and suitability:
- Consumer Electronics: Devices such as handheld gaming consoles or fitness trackers might incorporate this accelerometer to understand user movements and gestures, improving user interaction and activity tracking.
- Healthcare: In healthcare, this accelerometer could be used in wearable health monitoring devices, aiding in patient activity tracking such as fall detection in elderly care applications.
- Industrial Automation: For applications requiring vibration or position sensing to monitor the health of machinery, this accelerometer could provide critical data to preemptively notify about potential failures.
- Transportation and Logistics: The IIS328DQTR can be potentially useful in fleet management solutions, monitoring vehicle dynamics to optimize driving patterns and fuel consumption.
- Robotics: In robotics, precise movement control is crucial; this accelerometer could help in the stabilization and movement analysis of various robotic applications.
It is important to reiterate that these potential industry applications are only illustrative and need detailed analysis and verification for specific uses, ensuring they meet industry standards and technical requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. In the realm of Other Signal Circuits, STMicroelectronics offers a wide range of components including various types of sensors, digital and analog signal processing units, and mixed-signal devices. IIS328DQTR is an example of their commitment to high-quality and precision in manufacturing accelerometers tailored for industrial applications. By employing advanced technology and design in products like the IIS328DQTR, STMicroelectronics addresses the diverse needs across multiple market sectors, reinforcing their position in the global electronics market.
Where to Find IIS328DQTR by STMicroelectronics
To procure the IIS328DQTR, engineers and purchasers should consider using resources such as findchips.com. By searching on findchips.com, users can find the latest availability, pricing, and supply chain data. Although historically available at distributors like Win Source Electronics, EBV Elektronik, and Mouser Electronics, among others, stock levels and offerings can fluctuate. Therefore, checking real-time updates on FindChips is the best way to secure this component.