IKCM10L60GAXKMA1 by Infineon Technologies AG

Overview of IKCM10L60GAXKMA1 by Infineon Technologies AG

The IKCM10L60GAXKMA1 is an integrated circuit designed specifically as an AC motor controller, offering a maximum output current of 20A. It is packaged in a DIP-24 format, which is a through-hole configuration commonly used in various electronic applications. This device falls under the umbrella of Motion Control Electronics, which is a subcategory of Signal Circuits, emphasizing its role in driving motor applications efficiently.

This part is an Intelligent Power Module (IPM) that utilizes Insulated Gate Bipolar Transistor (IGBT) technology, providing 600V operation and 10A output capacity. It is designed to facilitate precise control in various AC motor applications, enhancing performance while maintaining efficiency. Notably, the IKCM10L60GAXKMA1 complies with RoHS directives, ensuring that it is free from hazardous substances, and it is also compliant with REACH regulations, making it suitable for use in environmentally sensitive applications.

As of the current writing, the factory lead time for this component is approximately 16 weeks and 4 days. This information could vary, so it is advisable to check for the latest updates through authorized distributors.

Industry Applications for IKCM10L60GAXKMA1

The IKCM10L60GAXKMA1 might find application in various industries due to its capabilities and design. Here are a few potential use cases:

  • Industrial Automation: This part could be utilized in automation systems where AC motors are employed, such as conveyor belts or robotic arms. The effective current handling and operational efficiency of the module might allow for smooth and reliable motor control, potentially contributing to enhanced productivity.
  • Smart Cities: The IKCM10L60GAXKMA1 might be integrated into street lighting systems or electric vehicle charging stations. Its ability to manage AC motors could facilitate effective energy management and reduce maintenance burdens in urban infrastructure.
  • Consumer Electronics: This module could potentially be used in appliances like washing machines or air conditioning units, where precise motor control is required. Its robust design might support various operational scenarios while optimizing energy consumption.
  • Transportation and Logistics: The part could possibly be implemented in electric forklift systems or other material handling equipment. The reliability and efficiency of the IGBT technology might enhance operational efficiency in warehouses and distribution centers.
  • Robotics and Drones: The IKCM10L60GAXKMA1 might be suitable for applications requiring precise motor control for movement or stability. Its ability to manage significant output currents could support advanced robotic functionalities.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams are encouraged to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global semiconductor manufacturer specializing in a variety of electronic components, including those relevant to Motion Control Electronics. The company is recognized for its innovation in developing solutions that enhance efficiency and performance in various applications. The IKCM10L60GAXKMA1 represents part of their diverse product line in this domain, which also includes other types of IPM modules and control circuits designed to function effectively in demanding environments.

Infineon’s commitment to quality and compliance with environmental standards makes it a reliable partner for companies seeking components that can operate in industrial applications. The technologies they employ, such as IGBT, offer advantages in terms of efficiency and reliability compared to traditional solutions, thereby supporting the development of advanced systems.

Where to Find IKCM10L60GAXKMA1 by Infineon Technologies AG

For those interested in purchasing the IKCM10L60GAXKMA1, it is recommended to research stock availability through findchips.com. This resource can provide information on various distributors that carry this part and possibly similar components under the Motion Control Electronics category.

Historically, the part has been available through several distributors, including:

  • Chip1Stop
  • TME
  • Rochester Electronics
  • Avnet Americas
  • Future Electronics

It is important to note that current stock levels and pricing can fluctuate, so visiting findchips.com for the latest information is advisable, ensuring an informed purchasing decision.

Compare pricing for IKCM10L60GAXKMA1 and other Motion Control Electronics at findchips.com