Overview of IKD0203101 by APEM Inc.
The IKD0203101 is a Slide Dip Switch featuring 2 switches with single pole single throw (SPST) configuration. Designed for latching operation, this part supports a contact current up to 0.025A and can handle a voltage of up to 24VDC. This switch is equipped with solder terminals and is intended for surface mount applications with a straightforward mounting style.
Manufactured by APEM Inc., the IKD0203101 boasts of durability and reliability with a body material of polyethylene. The part features center contacts made of phosphor bronze with a gold plating, ensuring excellent conductivity and resistance to oxidation. The actuator, also made from polyethylene, is of a raised type, which contributes to user-friendly operation. This part is especially noted for being constructed under strict compliance with RoHS and REACH standards, meaning it does not contain harmful substances and meets necessary regulatory requirements.
Key attributes also include a high dielectric withstand voltage of 500VAC, an insulation resistance of up to 100M Ω, and an electrical life span of 2000 cycles. This part operates effectively within a temperature range of -20°C to 85°C, thus offering a versatile solution in various environmental conditions.
Industry Applications for IKD0203101
The diverse specifications and the design of the IKD0203101 make it suitable for several industry applications, specifically within electronics sectors that require reliable switch mechanisms in a compact package. Below are possible use cases for this DIP switch:
- Consumer Electronics: This part might be used in various consumer electronic devices such as remote controls, small home appliances, or personal care items where limited space and reliable switching functionality are required.
- Audio and Video Systems: Audio mixers, sound boards, or video control panels could potentially use this type of switch for settings adjustments or as a part of the interface that requires stable, low-voltage control inputs.
- Entertainment and Gaming: For gaming consoles and entertainment units, reliable switch operations are crucial for ensuring user interface quality. The IKD0203101 could potentially be incorporated into controllers or gaming setups.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About APEM Inc.
APEM Inc. is a noteworthy manufacturer in the field of electronic switches, including an extensive range of DIP Switches. The company is committed to producing high-quality components that meet rigorous industry standards and customer expectations. APEM’s product line, which includes the IKD0203101, is characterized by robustness and reliability in diverse applications from industrial controls to consumer electronics.
The focus on innovative materials such as phosphor bronze for contacts and the use of surface mount technology highlights APEM’s commitment to modern manufacturing processes and sustainability, as seen in the Pbfree and RoHS compliance of their products. Such practices not only ensure longevity and performance of the switches but also align with environmental safety standards.
Where to Find IKD0203101 by APEM Inc
For those looking to purchase the IKD0203101, a comprehensive search on findchips.com is recommended. By entering the specific part number or exploring the DIP Switches category, potential buyers can discover alternate parts offered by APEM Inc or other manufacturers. Additionally, availability and current pricing can be checked reliably on the website.
Historically, this part has been available through distributors such as Master Electronics, TME, Onlinecomponents.com, RS, Mouser Electronics, and DigiKey. However, visiting findchips.com will ensure that you have access to the most current stock levels and pricing information.