IL207AT by Vishay Intertechnologies

Overview of IL207AT by Vishay Intertechnologies

The IL207AT is a transistor output optocoupler designed for various electronic applications that require signal isolation. It features a single channel configuration, housed in a compact SOIC-8 package. This specific optocoupler offers an impressive isolation voltage of 3000 Vrms, which makes it suitable for applications where high-voltage separation is necessary. The forward current maximum rating is 60 mA, while it also supports a collector-emitter breakdown voltage of 70 V. Notably, the current transfer ratio (CTR) is a critical aspect, with a minimum of 100%, which enhances its effectiveness in transferring the input signal to the output.

Manufactured by Vishay Intertechnologies, a recognized entity in the field of optoelectronics, the IL207AT is designed to meet specific engineering standards and is ROHS compliant. It operates effectively in a wide temperature range, from -55 °C to 100 °C, making it versatile for various environmental conditions. The device is also characterized by low dark current, at a maximum of 50 nA, which is beneficial in minimizing noise in sensitive applications.

Industry Applications for IL207AT

The IL207AT is potentially applicable across several industries where reliable signal isolation is crucial. Here are some example industries where this part could be utilized:

  • Renewable Energy: In solar inverters, the IL207AT might be responsible for isolating the control signals from the high-voltage side, ensuring safety and reliability. Its high isolation voltage supports operations in harsh electrical environments.
  • Transportation and Logistics: In electric vehicle control systems, the IL207AT could be integrated to isolate communication signals between high-voltage battery management systems and low-voltage control circuits, enhancing safety and reliability in vehicle operation.
  • Robotics and Drones: The part might serve in the signal isolation of control systems in drones, particularly in communication subsystems. Its compact size and efficient performance may assist in maintaining space constraints while ensuring signal integrity.
  • Aerospace and Defense: The IL207AT could possibly find its place in avionics systems where signal integrity and isolation are paramount for operational safety. Its ability to withstand high voltages may be essential in such critical applications.
  • Automotive: If compliant with relevant automotive standards, this part might be used in automotive control modules to isolate sensitive control signals from high-voltage components, contributing to the overall safety and integrity of automotive electronics.

It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the optoelectronics sector, particularly known for its extensive range of Optocouplers, including the IL207AT. The company specializes in providing innovative solutions in the field of electronic components, ensuring high quality and reliability. Their product portfolio includes not only optocouplers but also a variety of other components such as resistors, capacitors, and integrated circuits. Vishay is well recognized for its commitment to research and development, which helps them maintain a competitive edge in the market.

Vishay’s optocoupler range might include other similar products that provide various isolation options and characteristics suitable for different applications. The IL207AT stands out due to its unique specifications, making it a favorable choice in scenarios requiring both performance and reliability.

Where to Find IL207AT by Vishay Intertechnologies

IL207AT, it is advisable to begin research on findchips.com, where various distributors list availability and pricing. This part has historically been available through several distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Avnet Asia
  • Mouser Electronics
  • Arrow Electronics

While these distributors have previously stocked the IL207AT, it is crucial for potential buyers to check current stock levels and pricing directly on findchips.com to ensure they receive the most accurate information.

Compare pricing for IL207AT and other Optocoupler / Optoelectronics at findchips.com

To explore further options, visit IL207AT and check out the range of Optocouplers available at findchips.com for detailed pricing and availability to make an informed purchasing decision.