Overview of ILD207T by Vishay Intertechnologies
The ILD207T is a transistor output optocoupler featuring a dual-channel configuration housed in an SOIC-8 package. It has an isolation voltage of 4 kilovolts (4000V) and supports a maximum forward current of 30 milliamperes (mA). The device exhibits a current transfer ratio (CTR) of a minimum of 100%, enabling effective signal transfer between its input and output sides. As a part of the optoelectronics category, specifically within the Optocoupler subcategory, it is designed for applications demanding reliable electrical isolation.
Vishay Intertechnologies is the manufacturer of the ILD207T, and the part is compliant with RoHS standards, indicating it meets certain environmental requirements for hazardous substances. It is also lead-free, making it suitable for modern electronic design where sustainability is a priority. Notably, this part also adheres to IEC-60747-5-5 and is UL recognized, adding additional layers of safety and compliance that can be particularly important for sensitive applications.
The operational temperature range of this device spans from -55 °C to 100 °C, allowing it to function effectively in various environmental conditions. Its dark current is capped at 50 nA, reflecting its low power consumption when inactive. The package is designed for surface mount technology, making it suitable for high-density PCB layouts.
Industry Applications for ILD207T
The ILD207T optocoupler might find utility in a variety of industry applications, including but not limited to:
- Industrial Automation: In automated systems, the ILD207T might be used for isolating control signals in programmable logic controllers (PLCs) or for protecting sensors from high voltage spikes. Its specifications, such as a high isolation voltage and dual-channel configuration, could support designs that require feedback loops and signal integrity.
- Transportation and Logistics: The ILD207T might also be applicable in transportation systems, where it could possibly be utilized in signal isolation for control units in vehicles. Its temperature resilience may support operation in harsh environments experienced in automotive and logistics systems.
- Renewable Energy: This part could potentially play a role in renewable energy systems, such as photovoltaic inverters or energy management systems, where electrical isolation is critical for safety and efficiency. The high isolation voltage can be particularly advantageous in avoiding ground loops or signal interference.
- Robotics and Drones: The ILD207T might be implemented in robotic control systems and drones that require reliable signal communication while maintaining isolation from high voltages present in motors and actuators. Its low dark current could support battery efficiency in low-power applications.
It’s important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the optocoupler category might also be evaluated for these applications based on specific design criteria.
About Vishay Intertechnologies
Vishay Intertechnologies is recognized in the electronics industry for its wide-ranging portfolio of components, including passive, active, and optoelectronic products. Within the Optocoupler segment, Vishay designs products like the ILD207T that offer vital features such as high isolation voltages, low current transfer ratios, and compliance with international safety standards.
Vishay produces a variety of optocoupler devices that cater to numerous applications, emphasizing reliability and performance. Their commitment to RoHS and other compliance standards positions them favorably in the market for manufacturers looking for dependable optoelectronic solutions. Other similar products may share attributes that cater specifically to isolation and signal integrity, also contributing to safety in complex electronic systems.
Where to Find ILD207T by Vishay Intertechnologies
For those interested in purchasing the ILD207T, it is advisable to explore options on findchips.com. This platform provides comprehensive details regarding pricing and availability. Users can also discover alternative parts in the Optocoupler category that might meet their design needs.
The ILD207T has historically been available from various distributors, including:
- New Advantage Corporation
- EBV Elektronik
- Avnet Asia
- Mouser Electronics
It’s essential to visit findchips.com to obtain current stock levels and pricing information, as availability can fluctuate.