Overview of ILHB0805ER121V by Vishay Intertechnologies
The ILHB0805ER121V is a ferrite bead part characterized by its multilayer chip construction and surface mount design. The component, available from Vishay Intertechnologies, comes with an impressive current rating of 5A and a maximum direct current (DC) resistance of 0.03 ohms. Encapsulated in a compact 0805 package (2mm x 1.25mm x 0.9mm), this bead provides a high impedance of 120 Ohms at a fixed frequency range min and max of 100 MHz, tailored for applications requiring efficient noise suppression and signal integrity preservation. The part is enhanced by nickel barrier plating, which virtually eliminates the risk of silver migration, a key benefit for long-term reliability. Available in the Data Line Filters category, ILHB0805ER121V fits a wide range of electronic circuits that demand precise impedance management and minimal DC resistance. This component supports a broad operating temperature range from -55 °C to 125 °C, suitable for varied environmental conditions.
Industry Applications for ILHB0805ER121V
- Healthcare: Components such as ILHB0805ER121V might potentially be integrated into healthcare devices where signal integrity is crucial, such as in medical imaging systems. The device’s capacity for suppression of electromagnetic interference could help ensure accurate data transmission, critical in diagnostics. However, compliance and analysis by engineering teams should be addressed to verify its suitability within specific medical standards.
- Electronic Manufacturing: Electronic assemblies and devices that require stable operation amidst potential environmental electronic noise could benefit from incorporating the ILHB0805ER121V. This can include consumer electronics and industrial equipment where the interference-free operation is paramount. Again, deployment of such components should follow a detailed analysis by design and engineering teams tailored to specific product requirements.
Note: These potential industry applications are merely conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure standards compliance and specific application fitness.
About Vishay Intertechnologies
Vishay Intertechnologies is a robust player in the development and manufacturing of a broad spectrum of electronic components, including Data Line Filters. The company’s expertise extends to producing high-quality ferrite beads like the ILHB0805ER121V, which are part of their extensive range of filtering solutions. Through these products, Vishay caters to a diverse clientele across various industry sectors, emphasizing reliability and performance. Its components are particularly noted for integrating advanced features such as nickel barrier plating, as seen in ILHB0805ER121V, which substantially heightens the longevity and functionality of their components under diverse operating conditions.
Where to Find ILHB0805ER121V by Vishay Intertechnologies
To procure the ILHB0805ER121V, potential buyers should consider starting their search on findchips.com. Here, you can also explore alternative parts in the Data Line Filters category, which might be offered by Vishay Intertechnologies or other manufacturers. Historically, ILHB0805ER121V has been stocked by distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark, though current availability and pricing should be verified through findchips.com.