ILHB0805ER601V by Vishay Intertechnologies

Overview of ILHB0805ER601V by Vishay Intertechnologies

The ILHB0805ER601V is defined as a ferrite bead with a 0.1 ohm resistance, designed to handle a current of up to 2A. This component, in the compact 0805 chip size, is a surface-mount device characterized by multilayer construction and encased in a 0805 package. The part effectively combines high operational and environmental robustness, supporting a wide operational temperature range from -55 °C to 125 °C. The bead, constructed with nickel barrier plating, significantly minimizes the risk of silver migration, which is crucial in maintaining integrity and performance over time. This component is primarily used in restricting high-frequency noise in electronic circuits while permitting direct current (DC) to pass through.

As of the current writing, the factory lead time for this component is approximately 13 weeks and 4 days, which indicates manufacturing and delivery timeframes that procurement teams should consider when planning their inventory.

Industry Applications for ILHB0805ER601V

The Data Line Filters such as the ILHB0805ER601V are instrumental across various industries. They are used to enhance the performance and reliability of electronic circuits by suppressing unwanted high-frequency noise. Here are potential industry applications for this component:

  • Healthcare: In healthcare equipment where precision and reliability are critical, the ILHB0805ER601V could potentially be used in devices such as patient monitoring systems and medical imaging equipment. These applications benefit from the ferrite bead’s ability to maintain signal integrity by mitigating interference.
  • Electronic Manufacturing: This ferrite bead is possibly suitable for use in consumer electronics where longevity and performance are essential, such as in smartphones, tablets, and other portable devices. Here, its role might be crucial in protecting sensitive digital components from high-frequency noise and ensuring the stable operation of the device.

These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component market, specializing in manufacturing a wide range of parts including resistors, diodes, and capacitors. Within the realm of Data Line Filters, Vishay offers various solutions like the ILHB0805ER601V, tailored to meet diverse industrial needs. The company is renowned for leveraging advanced manufacturing processes and innovative material science to produce reliable and efficient products. Notably, parts like the ILHB0805ER601V reflect Vishay’s commitment to quality and performance, designed for precise applications in demanding environments.

Where to Find ILHB0805ER601V by Vishay Intertechnologies

To procure the ILHB0805ER601V, interested buyers should explore options on findchips.com. By visiting our website, users can access up-to-date stock levels and competitive pricing from various distributors. Historically, this part has been listed at several distributors including Bristol Electronics, Avnet Americas, Future Electronics, and Mouser Electronics. However, current availability can vary, and it is advised to verify stock through findchips.com. Additionally, for those seeking alternative parts, the Data Line Filters section on our website can offer insights into other similar parts provided by Vishay Intertechnologies or other manufacturers.

Compare pricing for ILHB0805ER601V and other Data Line Filters / Filters at findchips.com