Overview of ILHB1206ER500V by Vishay Intertechnologies
The ILHB1206ER500V is a ferrite chip designed to function as a ferrite bead, offering significant attributes suitable for various applications within electronic circuitry. This component integrates a 1206 case style, which means it has dimensions of 3.2 mm in length and 1.6 mm in width, and it is only 1.1 mm high. It is specifically designed to handle a DC current rating of up to 6A with an output impedance of 50 Ohm, which could be crucial for signal integrity in certain applications. The part maintains a maximum DC resistance of just 0.02 Ω, which could help in minimizing energy losses in high-current situations.
The ILHB1206ER500V is compliant with RoHS standards, indicating that it adheres to regulations concerning hazardous substances. It also features nickel barrier plating, purported to virtually eliminate silver migration, which might contribute to the longevity and reliability of the component. With an impedance tolerance of ±25% and operational frequency range capped at 100 MHz, this ferrite bead is suitable for various signal applications, especially in environments where EMI (electromagnetic interference) must be minimized.
This component is part of Vishay Intertechnologies’ ILHB series, which is recognized for providing essential filtering solutions. As of the current writing, the factory lead time for this part is approximately 12 weeks, so planning for procurement in advance may be advisable.
Industry Applications for ILHB1206ER500V
The ILHB1206ER500V may find uses in an array of industries due to its filtering capabilities and current handling specifications. Potential industry applications include:
- Healthcare: In healthcare applications, this component might be utilized in medical imaging devices or patient monitoring equipment where noise filtering is essential for accurate signal processing. The low DC resistance could help maintain reliable performance without excessive heat, which is critical in sensitive environments.
- Electronic Manufacturing: Within manufacturing processes, this ferrite bead could possibly be employed in assembly lines for consumer electronics, computers, or telecommunications equipment. Its capability to minimize EMI could enhance the operational efficiency of electronic devices, ensuring that they meet stringent performance standards.
- Telecommunications: The ILHB1206ER500V might also be applicable in telecommunications equipment, where maintaining signal integrity is crucial. The impedance characteristics and high current rating could support the functionality of signal filters in varying telecommunications hardware, such as repeaters or base stations.
- Consumer Electronics: The part could potentially appear in various consumer electronics like televisions, smartphones, and audio equipment, where maintaining a clear signal and minimizing noise is important for user experience.
It is essential to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Moreover, similar parts within the same subcategory of Data Line Filters from different manufacturers might also provide viable alternatives for specific applications.
About Vishay Intertechnologies
Vishay Intertechnologies is a major player in the electronic components market, particularly recognized for their wide range of filters, including the ILHB1206ER500V. They specialize in manufacturing components that meet stringent performance requirements and compliance standards, including those relevant to the electronics industry. Their focus on innovation and reliability in products, such as ferrite chips and other filtering solutions, allows them to serve various markets effectively.
Vishay offers a broad selection of parts in the filters category, including additional products similar to the ILHB1206ER500V, catering to different specifications, such as varied impedance levels and current ratings. Their technological advancements in the field of electronic components position them as a valuable source for designers and engineers seeking effective solutions for noise management and signal integrity.
Where to Find ILHB1206ER500V by Vishay Intertechnologies
The ILHB1206ER500V has previously been available through several distributors, including Chip1Stop, Avnet Asia, Avnet Abacus, and TTI. However, stock levels and pricing may fluctuate; therefore, it is prudent to verify current availability directly through findchips.com for the most accurate and up-to-date information.