Overview of ILHB1206ER601V by Vishay Intertechnologies
The ILHB1206ER601V is a ferrite chip component designed primarily for signal filtering applications. It functions as a ferrite bead, characterized by its low direct current (DC) resistance of 0.1 ohms, which supports a DC current rating of 2.5A. This part is structured in a 1206 case style, which translates to a metric size of 3216, and measures 3.2 mm in length and 1.6 mm in width.
The impedance value for this component is specified at 600 ohms, with an impedance tolerance of ±25%. It features multilayer chip construction, ensuring durability while minimizing the physical footprint typically associated with traditional ferrite beads. The component is also identified as Rohs compliant, indicating its adherence to regulations aimed at reducing hazardous substances in electronic products.
This part is classified within the electronic parts subcategory of Data Line Filters, highlighting its primary role in managing electromagnetic interference (EMI) in various applications. The operational temperature range is from -55°C to 125°C, making it suitable for diverse environmental conditions. As of the current writing, the factory lead time for sourcing this component is approximately 13 weeks and 4 days.
Industry Applications for ILHB1206ER601V
The ILHB1206ER601V could find utility across a range of industries due to its filtering capabilities and robust design. Here are a few potential applications:
- Healthcare: The ferrite chip may be integrated into medical devices to reduce noise in signal lines, thereby enhancing data integrity during diagnostics or patient monitoring. Its Rohs compliance and operational temperature range make it suitable for use in sensitive environments.
- Electronic Manufacturing: In manufacturing settings, the ferrite bead might serve in automated assembly equipment or other electronic production lines, potentially improving the performance of various components by suppressing EMI, contributing to reliability and adherence to quality standards.
- Consumer Electronics: Devices such as smartphones, tablets, and personal computers could potentially incorporate the ILHB1206ER601V to filter signals and enhance user experience by minimizing unwanted interference in audio, video, or data transmission.
- Telecommunications: This component might be used in communication equipment to mitigate interference, thus maintaining signal clarity and stability in high-frequency applications.
- Industrial Equipment: In various industrial applications, the ferrite chip could serve to improve the electromagnetic compatibility of machinery, enhancing performance by limiting the effects of conducted interference.
It is crucial to note that these applications are illustrative possibilities. Engineering and design teams must conduct their own analysis to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer known for its comprehensive portfolio of electronic components, including components crucial for filtering applications such as the ILHB1206ER601V. The company specializes in producing various types of filters, including ferrite chips, surface mount devices, and others designed to manage EMI and enhance signal integrity.
The ILHB1206ER601V, along with other similar products, showcases Vishay’s commitment to quality and innovation in the field. Their products are often utilized in a wide array of applications, from automotive to consumer electronics, and adhere to stringent standards for performance and reliability.
Where to Find ILHB1206ER601V by Vishay Intertechnologies
Additionally, the Data Line Filters link allows you to explore alternative parts that might be offered by Vishay Intertechnologies or other manufacturers, ensuring that you have options to suit your project needs.