ILHB1812ER121V by Vishay Intertechnologies

Overview of ILHB1812ER121V by Vishay Intertechnologies

The ILHB1812ER121V is a ferrite chip designed primarily as a ferrite bead, categorized under the electronic parts subcategory of Data Line Filters. It features a compact 1812 case style, measuring 4.5 mm in length, 3.2 mm in width, and 1.5 mm in height. This component is capable of handling a direct current (DC) rating of 6 A, making it suitable for various applications that require both size efficiency and significant current flow.

With a maximum DC resistance of 0.02 Ω and a specified impedance of 120 Ω, the ILHB1812ER121V demonstrates the potential for effective signal integrity and noise reduction in electronic circuits. The operating temperature range spans from -55 °C to 125 °C, allowing this ferrite bead to be employed in diverse environments and applications. Additionally, the component offers a frequency range from 100 MHz to 100 MHz, which underlines its capability in high-frequency applications.

Constructed with a multilayer chip method, the ILHB1812ER121V is designed for surface mount technology, facilitating integration into modern compact electronic devices. Notably, it is Rohs compliant, indicating its adherence to industry standards for hazardous materials, making it suitable for use in eco-friendly designs. The nickel barrier plating on its terminals helps to virtually eliminate silver migration, enhancing the reliability of the component over time.

Industry Applications for ILHB1812ER121V

The ILHB1812ER121V might find its applications across several industries due to its specifications and features. Below are some potential industry use cases:

  • Healthcare: The use of ferrite beads like the ILHB1812ER121V in medical devices could help in ensuring signal integrity and minimizing noise in sensitive equipment. Such applications might include portable medical diagnostic tools where compactness and reliability are critical.
  • Electronic Manufacturing: In the production of consumer electronics, the ILHB1812ER121V may be implemented in devices such as smart home systems or wearables to improve electromagnetic compatibility (EMC) performance by filtering out unwanted frequencies.
  • Telecommunications: This part might be used in communication devices to mitigate interference and enhance signal quality, potentially improving the performance of wireless communication systems.
  • Industrial Automation: In automation systems, the ILHB1812ER121V could be deployed in industrial controllers and sensors, aiding in noise reduction for better signal processing accuracy.
  • Consumer Electronics: Products like televisions and audio equipment may also utilize this ferrite bead to enhance audio and video quality by minimizing unwanted RF noise.

It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer known for its extensive range of electronic components, including Data Line Filters. The company specializes in the development of high-quality filters, such as ferrite beads, which are essential for managing electromagnetic interference (EMI) in various electronic circuits. The ILHB1812ER121V is one example of their product line that reflects the company’s commitment to quality and reliability.

Vishay also manufactures other similar parts that serve comparable functions in filtering applications. Their range includes various ferrite beads designed to cater to different specifications, ensuring that engineers and designers can find suitable components for their needs.

Where to Find ILHB1812ER121V by Vishay Intertechnologies

ILHB1812ER121V, it is recommended to research availability on findchips.com. This site provides a comprehensive overview of the part, along with links to various Data Line Filters, potentially allowing for comparisons with alternate parts offered by both Vishay Intertechnologies and other manufacturers.

This part has been previously available at distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, and TTI. However, stock levels and pricing may vary, so visiting findchips.com is advisable for the most current information.

Compare pricing for ILHB1812ER121V and other Data Line Filters / Filters at findchips.com