Overview of IM03DGR by TE Connectivity
The IM03DGR by TE Connectivity is an RF relay featuring a dual-pole, dual-throw (DPDT) contact form with a momentary relay function. This component is specifically designed to handle both low and high power applications up to 60W at RF input frequencies as high as 900MHz. IM03DGR operates with a 5VDC coil voltage and a maximum coil current of 0.028A. The part’s coil power consumption stands at 140mW, ensuring energy-efficient operation suitable for various power-sensitive applications.
Key attributes of IM03DGR include its compact surface mount form factor with dimensions of 10mm x 6mm x 5.65mm, making it ideal for space-constrained applications. It supports both AC and DC output types and works efficiently across a wide range of operating temperatures from -40°C to 85°C. Engineering design standards have been met as evidenced by the relay’s compliance with UL standards and its RoHS compliance ensures it meets environmental standards concerning hazardous substances.
This relay’s reliability is supported by a robust electrical life of 100,000 cycles and features such as gold-alloy contacts which help decrease contact resistance and increase device longevity. One notable design inclusion is the IP67 and RT5 level sealing, which offers excellent protection against dust and temporary water immersion, respectively.
Industry Applications for IM03DGR
The IM03DGR relay is suitable for a broad range of industrial applications. While the potential uses are vast and varied, its attributes make it particularly relevant for the following sectors:
- Telecommunications: Due to its high-frequency range (up to 900MHz) and low insertion loss, this relay could potentially be used in RF communication equipment like antennas and radio transmitters.
- Consumer Electronics: Its small size and capability to switch between AC/DC outputs potentially make it suitable for use in multi-media devices that require compact, efficient switching solutions.
- Computing and Data Storage: The quick switching capabilities and reliable performance in varying thermal environments might make this relay a viable option for power management systems in data centers and networking equipment.
- Industrial Automation: With a robust build and capability to perform under a wide range of environmental conditions, this relay might also find usage in automated manufacturing systems, where precise control of high-power machinery is crucial.
These potential industry applications are purely illustrative and require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global industry leader in connectivity solutions, with a substantial portfolio that includes a wide variety of RF Relays among other electronic components. Their expertise extends across several domains, including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace industries. In the realm of relays, including RF relays, TE Connectivity is particularly notable for producing components that emphasize reliability, efficiency, and advanced technical features like those seen in the IM03DGR and other similar products within their lineup.
Where to Find IM03DGR by TE Connectivity
If you are looking to procure the IM03DGR relay, it is best to start by visiting findchips.com. The website continuously updates stock levels and pricing, ensuring you get the most current information. Historically, this part has been available from various distributors including Master Electronics, TTI, Arrow Electronics, and DigiKey, among others. However, inventory can fluctuate, and for alternative options, you may also explore other RF Relays offered by TE Connectivity or other manufacturers on the platform.