Overview of IM06GR by TE Connectivity
The IM06GR by TE Connectivity is a double-pole double-throw (DPDT) RF relay, designed for momentary action. This relay operates with a coil current of 0.012A at 12VDC, consisting of a coil power of 140mW. The contact rating for the IM06GR is capable of handling up to 2A with a contact voltage up to 220VDC, making it suitable for a variety of electrical loads. This device, being optimized for high-frequency applications, operates efficiently up to 900MHz. As a surface mount device with a straight mounting feature, it ensures ease of installation onto printed circuit boards. Moreover, the IM06GR is RoHS compliant, ensuring adherence to the latest environmental standards for hazardous materials.
From an engineering standpoint, the dimensions of the IM06GR (10mm in length, 6mm in breadth, and 5.65mm in height) and its low profile design make it particularly appealing for applications where space is a premium. The relay features a coil resistance of 1029 Ω and a nominal coil voltage of 12V. Its dielectric strength between coil and contacts is rated at 1800 Vrms, illustrating its capability to withstand high voltage without breakdown. The operational life of this relay is specified at 100,000 cycles, indicating its durability and reliability in long-term applications.
Industry Applications for IM06GR
The IM06GR by TE Connectivity has potential use across various industries thanks to its versatile specifications. However, it’s critical to note that these potential applications are conceptual and should be evaluated and verified by engineering and design teams for compliance with industry standards and specific requirements. Some possible applications include:
- Telecommunications: The IM06GR could potentially be used in telecom switching systems, due to its high-frequency operation capabilities and robust switching capacity. In such systems, reliability and the ability to handle high voltages and frequencies are paramount.
- Consumer Electronics: In consumer electronics like high-frequency radio transceivers, this relay might be suited due to its compact size, high frequency handling, and reliable operation over a wide temperature range from -40 °C to 85 °C.
- Aerospace and Defense: Given the IM06GR’s operational frequency up to 900MHz and its durable design, it could possibly serve in aerospace and defense applications where RF relays are required to operate under strict conditions, including high isolation and dielectric strength requirements.
- Industrial Automation: For control systems that require precise switching capabilities within a compact footprint, the IM06GR might be considered. Its quick operate and release times (8ms and 10ms respectively) support applications requiring fast response times.
- Electronic Manufacturing: This relay could potentially be used in testing and quality control equipment within manufacturing environments, where its high insulation resistance and robust lifecycle would be beneficial.
It’s important to emphasize that these applications are illustrative and require detailed analysis by professionals to ensure practical viability and regulatory compliance.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, recognized for its wide range of high-quality electronic components, including a comprehensive lineup of relays. Within the segment of RF Relays, TE Connectivity offers an extensive portfolio designed to meet diverse application requirements. The IM06GR exemplifies TE Connectivity’s commitment to engineering precision, reliability, and innovation, catering to demanding RF applications. Known for manufacturing parts that find utility across various sectors, TE Connectivity prioritizes performance, durability, and compliance with environmental standards. Their products, including those similar to the IM06GR, are engineered for stringent application environments, highlighting the company’s focus on meeting industrial, telecommunications, consumer electronics, and automotive needs, among others.
Where to Find IM06GR by TE Connectivity
To purchase the IM06GR RF relay or to explore similar options for your applications, start your search at findchips.com. Our platform provides up-to-date information on stock levels, pricing, and availability from a broad range of distributors. For RF Relays, including the IM06GR, utilizing our comprehensive search tool will help you find the right component for your needs. Historically, distributors such as Ozdisan Elektronik, Master Electronics, Avnet Asia, and Sager have stocked this part. However, inventory changes frequently, so it’s recommended to check findchips.com for the most current information and to explore alternative options from TE Connectivity or other manufacturers.