IM07GR by TE Connectivity

Overview of IM07GR by TE Connectivity

The IM07GR by TE Connectivity is a DPDT (Double Pole Double Throw), momentary, RF relay with a coil voltage of 24VDC, requiring a coil current of just 0.008A, and able to switch up to 2A at contact ratings of 220VDC or 250VAC. Its operational frequency can reach up to 900MHz, making it ideal for signal switching applications requiring high speed and reliability in a compact form factor. The relay features a coil power of 200mW and is capable of achieving an electrical life of 100,000 cycles. Its low profile, with a body dimension of 10mm x 6mm x 5.65mm, and surface mount-straight design, ensures ease of integration into various electronic assemblies. The component is RoHS compliant, confirming its adherence to environmental standards.

Notably, the IM07GR relay provides an excellent solution for RF signal switching with its low insertion loss (max -0.33 dB) and high isolation (max -18.8 dB), crucial for maintaining signal integrity in high-frequency applications. Additionally, its electrical specifications, including the coil’s operate and release voltages, relay action, and operating temperatures (-55°C to +85°C), underscore its versatility and robustness for demanding environments.

Industry Applications for IM07GR

The IM07GR, due to its specific attributes, finds potential use across a varied spectrum of industries. Highlighted below are several key areas where this relay might be particularly advantageous:

  • Telecommunications: In telecom systems, the IM07GR could potentially be utilized for signal routing, switching, and management within network infrastructure, benefiting from its high-frequency operation capabilities and reliability.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might integrate this relay for managing RF signals, leveraging its compact size and efficient power usage.
  • Automotive: Given its robust operational temperature range and durability, the IM07GR might find potential applications in vehicle electronics for controlling communication systems, safety devices, or infotainment features, assuming it meets industry-specific standards and requirements.
  • Aerospace and Defense: In satellite communication systems, drones, and other defense-related communication devices, the IM07GR’s ability to operate at high frequencies and under extreme temperatures could make it a suitable choice for signal switching tasks, subject to adherence to stringent industry and military specifications.
  • Electronic Manufacturing: For testing and measurement equipment, the relay’s precise switching capabilities and high isolation might be utilized to ensure accurate measurement results and reliable operation of test setups.

Note: These potential industry applications are strictly conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity stands as a leading global provider of connectivity and sensor solutions, renowned for engineering advanced components that find use in challenging environments. Within the realms of relays, and specifically RF Relays, TE Connectivity offers a broad range of products designed to meet diverse application requirements. The IM07GR is one among these products, embodying TE Connectivity’s commitment to innovation, reliability, and performance. TE Connectivity leverages advanced technology, along with rigorous testing, to ensure their relays, including the IM07GR and similar parts, meet the highest standards for performance, durability, and environmental compliance. Their expertise in crafting solutions for a wide range of industries makes TE Connectivity a preferred source for electronic components worldwide.

Where to Find IM07GR by TE Connectivity

To secure the IM07GR for your applications, a visit to findchips.com is recommended. On Findchips, you can scrutinize the current stock levels, pricing, and availability of the IM07GR and other RF Relays from TE Connectivity or alternative manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Avnet Americas have stocked the IM07GR. However, for the most accurate and up-to-date information regarding availability and pricing, consulting Findchips directly will ensure you make the best procurement decision.

Compare pricing for IM07GR and other RF Relays / Relays at findchips.com