IN-PI55TATPRPGPB by Inolux

Overview of IN-PI55TATPRPGPB by Inolux

The IN-PI55TATPRPGPB by Inolux is a Triple Color LED, combining red, green, and blue colors in a single package. This LED is designed to be discrete with serial RGB control, allowing for high customization of color outputs suitable for various display and signaling applications. Defined as a ‘Standard LED – SMD,’ this part features a top view, PLCC-4 packaging layout with dimensions of 5.0×5.0x1.6 mm. It possesses a nominal luminous intensity of 850.0 mcd for red and blue, and 1850.0 mcd for green. Compliance with RoHS and reach standards indicates its suitability in environments requiring environmentally safe components. The LED operates within a temperature range of -45°C to 85°C, ensuring versatility across different climatical conditions.

Industry Applications for IN-PI55TATPRPGPB

The versatile nature of the IN-PI55TATPRPGPB makes it potentially suitable for a variety of industry applications where high-brightness and multicolor outputs are necessary. Below are some industries that might find this part particularly useful:

  • Energy and Power Systems: This LED could potentially be utilized in control panels that monitor electrical systems where different colors signify various operational statuses or alerts.
  • Transportation and Logistics: The tricolor capability of this LED makes it a possible candidate for use in signaling equipment, such as traffic lights or vehicle dashboard indicators.
  • Renewable Energy: Indicator LEDs for solar panels or wind turbines could possibly use this LED to signify operational states or error messages through distinct color outputs.
  • Automotive: This LED might be used within automotive dashboard displays or interior lighting, offering customization options for aesthetic or functional purposes.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Inolux

Inolux specializes in the manufacturing of innovative optoelectronic components including a range of Visible LEDs. Their product portfolio spans different configurations and styles, catered specifically to various applications from commercial signage to sophisticated industrial uses. The IN-PI55TATPRPGPB is one of the indicative components of their capability in integrating advanced features like multicolor functionality and high luminous intensity into compact and efficient LED designs. Known for their emphasis on robust manufacturing standards and compliance, Inolux’s LEDs are designed to meet current environmental regulations and operational demands.

Where to Find IN-PI55TATPRPGPB by Inolux

The IN-PI55TATPRPGPB can be sourced through various distributors. Historically, it has been available at TME, Future Electronics, Mouser Electronics, and DigiKey. However, detailed and updated information regarding available stock and current pricing can be found on findchips.com. To explore potential alternatives to IN-PI55TATPRPGPB, one may also want to examine other Visible LEDs that might be offered by Inolux or different manufacturers. It is recommended to regularly check findchips.com for the most recent data on pricing and availability.

Compare pricing for IN-PI55TATPRPGPB and other Visible LEDs / Optoelectronics at findchips.com