Overview of IN-S63AT5G by Inolux
The IN-S63AT5G is a single color LED produced by Inolux. This component emits green light with a peak wavelength of 530 nm, and it comes in a clear lens type and a small form factor, measuring only 1.2mm. It’s encapsulated in a standard 0603 surface mount device (SMD) package, which is a popular choice in the electronics industry for its small size and ease of installation. Compliant with RoHS and REACH, this LED is noted for its high reliability and is suitable for a wide range of applications. The LED offers a luminous intensity of 350.0 mcd and has a wide viewing angle of 120 degrees, making it effective for various display and indicator roles. With a maximum forward current of 0.025 A and an operating temperature range from -40 °C to 85 °C, the IN-S63AT5G is built to perform reliably in diverse environmental conditions.
Industry Applications for IN-S63AT5G
The IN-S63AT5G could potentially be utilized in various industrial applications due to its specifications and performance characteristics. Here are some example industries where this LED could be effectively integrated:
- Consumer Electronics: The LED could be used in devices like smartphones, tablets, and other portable electronics for status indicators and backlighting. Its small size and high reliability make it suitable for these applications.
- Automotive: Given its wide operating temperature range and high reliability, this LED could be integrated into automotive dashboards as a part of the instrument cluster lighting or in exterior lighting as indicator signals.
- Industrial Automation: The robust operating temperature range and clarity make it valuable for indicator lights in machinery and control panels, helping to signal machine statuses in an easily visible manner.
- Healthcare: Monitoring devices and analytical instruments in healthcare settings could benefit from the clear, bright indication provided by this LED, particularly in critical devices where visibility and reliability are crucial.
- Entertainment and Gaming: In gaming consoles and peripherals, this LED could be used for backlighting controls or as status indicators to enhance the user interface and experience.
These potential industry applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with relevant standards and specific requirements.
About Inolux
Inolux Corporation specializes in the design and manufacturing of Visible LEDs and various optoelectronic devices. Known for their innovation in the field of LED technology, Inolux offers a range of products alongside the IN-S63AT5G, including multi-color LEDs, infrared components, and digital display products. Their expertise in integrating advanced light technologies into small and efficient packages makes them a go-to manufacturer for high-performance LEDs. The commitment to quality and reliability is evident in their products, which are designed to meet the needs of advanced electronic applications, demonstrating their capability in both specialty and standard lighting solutions.
Where to Find IN-S63AT5G by Inolux
To procure the IN-S63AT5G, it is advisable to research various distributors via findchips.com. This site provides access to real-time stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, CHIPMALL.COM LIMITED, TME, Future Electronics, Mouser Electronics, and DigiKey. For up-to-date availability and potentially more competitive pricing, referring to findchips will provide options including those from Inolux or alternate manufacturers within the category of Visible LEDs.