Overview of IN-S63AT5UW by Inolux
The IN-S63AT5UW is a single color LED, specifically a white LED, featuring a diffused lens. It is designed in a compact 1.2mm size, making it suitable for various space-constrained applications. The LED is categorized under visible LEDs in the optoelectronics subcategory, signifying its capability to emit visible light. This part is manufactured by Inolux Corporation, which is recognized for producing high-quality LED components. The IN-S63AT5UW is compliant with several regulations, including ROHS and REACH, ensuring it meets environmental safety standards.
One of the notable attributes of this LED is its luminous intensity, which is nominally rated at 900.0 mcd, providing a bright output that could be particularly advantageous in applications requiring high visibility. The LED operates within a forward current of up to 0.025 A, making it energy-efficient while still delivering substantial lighting output. With a maximum operating temperature of 85 °C and a minimum of -40 °C, the part exhibits a wide operating temperature range, enabling its use in diverse environments.
The surface-mount configuration includes two terminals spaced at a 1.5 mm pitch, which facilitates straightforward integration onto printed circuit boards (PCBs). The LED also features a viewing angle of 120 degrees, allowing for broader light distribution. Such characteristics may enhance the usability of the IN-S63AT5UW in various applications. Lead times from the manufacturer may vary, and it is advisable to consult with suppliers regarding stock availability.
Industry Applications for IN-S63AT5UW
The IN-S63AT5UW LED could potentially find applications across numerous industries due to its versatile characteristics. Here are several possible sectors where this part might be utilized:
- Consumer Electronics – The IN-S63AT5UW might be integrated into various consumer electronic devices, such as smartphones and tablets, for notification indicators or backlit displays. Its compact size and diffused lens could enhance the aesthetic appeal of these devices.
- Automotive Lighting – While automotive applications require compliance with specific regulations, the IN-S63AT5UW could potentially be used for interior lighting or dashboard indicators, thanks to its high reliability and vivid illumination. It is important to verify that the part meets necessary automotive standards.
- Smart Cities – In urban environments, the LED might be deployed in street lighting or signage applications due to its significant luminous intensity and visibility. The wide viewing angle could help ensure that the emitted light is visible from various perspectives.
- Healthcare Equipment – The IN-S63AT5UW could possibly be used in medical devices for indicators or alerts, provided that the application meets safety regulations. The high luminous intensity may also be beneficial in diagnostic equipment where visibility is crucial.
- Education and Research – In educational tools, the LED could be incorporated in projects or devices that require visual indicators. The part’s specifications, such as operating temperature range and compliance, make it a suitable candidate for experimental and educational purposes.
These potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Inolux
Inolux Corporation specializes in the design and production of optoelectronic devices, with a strong focus on visible LED technology. The company is known for its commitment to quality, innovation, and compliance with environmental standards. The IN-S63AT5UW LED is part of their wide-ranging LED offerings, which may include other colors and configurations aimed at diverse applications.
Inolux’s product line often incorporates advanced technologies to ensure high reliability and performance. Their visible LEDs, including models like the IN-S63AT5UW, are engineered to meet the evolving needs of industries such as consumer electronics and automotive lighting while maintaining strict adherence to regulatory standards.
Research Price and Stock for IN-S63AT5UW by Inolux on Findchips.com
For interested buyers looking for the IN-S63AT5UW, it is recommended to research stock and pricing through Findchips. This resource allows users to compare prices and availability from multiple distributors, ensuring informed purchasing decisions. The part might have been historically available at distributors like:
- New Advantage Corporation
- Sensible Micro Corporation
- TME
- Future Electronics
- Mouser Electronics
- DigiKey
However, current availability may vary, so checking with Findchips will provide the most accurate stock levels and pricing information. Additionally, users can explore options for alternate parts within the Visible LEDs category, which may include similar components offered by Inolux or other manufacturers.
Compare pricing for IN-S63AT5UW and other Visible LEDs / Optoelectronics at findchips.com
For more information and to explore pricing options, visit the page for IN-S63AT5UW and check out other Visible LEDs available. This resource is valuable for staying informed on component availability and pricing, aiding in effective project planning and procurement.