INA105KU/2K5 by Texas Instruments

Overview of INA105KU/2K5 by Texas Instruments

The INA105KU/2K5 is a precision unity gain differential amplifier designed with an 8-SOIC package, suitable for operation over a temperature range of -40 to 85 degrees Celsius. This device belongs to the electronic parts subcategory of Operational Amplifiers within the broader category of Amplifier Circuits. The INA105KU/2K5 operates with a voltage-feedback configuration and provides a low input offset voltage of up to 250 µV, which is beneficial for applications requiring high precision.

This part features a nominal 3 V/µs slew rate and a common-mode reject ratio that typically measures 90 dB. The operational amplifier is capable of delivering one circuit function with a bandwidth of 1 MHz, making it suitable for various signal processing tasks. Additionally, it is compliant with environmental regulations such as RoHS and Pb-free, ensuring its use in environmentally conscious applications.

The device is characterized by a supply current of 2 mA and supports a supply voltage range of 15 V nominally, with a maximum rating of 18 V. The gain of the device is unity, making it ideal for applications that require accurate signal replication without amplification. Its small outline package (SOIC) configuration not only helps in reducing board space but also enhances thermal performance due to the PCB’s surface mount capabilities.

Industry Applications for INA105KU/2K5

Given the specifications of the INA105KU/2K5, it might find applications in several industries. Below are a few potential use cases:

  • Healthcare: The low input offset voltage and high precision may allow the INA105KU/2K5 to be utilized in medical instrumentation where accurate signal processing is critical, such as in ECG and blood glucose monitoring devices.
  • Aerospace and Defense: With its robustness in extreme temperatures, this amplifier might be suitable for use in avionics systems or military communications equipment, where reliability and performance in challenging environments are required.
  • Consumer Electronics: The INA105KU/2K5 could potentially be integrated into audio equipment for signal conditioning, enhancing the quality of sound reproduction in devices like active speakers and home theater systems.
  • Telecommunications: It may play a role in signal processing within communication devices, possibly aiding in the amplification and filtering of weak signals to enhance clarity and reliability.
  • Internet of Things (IoT): The low power consumption (2 mA maximum) allows for its deployment in battery-operated devices, which are common in IoT applications such as smart sensors and home automation devices.

These potential applications are only conceptual and illustrative, and further analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific requirements.

About Texas Instruments

Texas Instruments (TI) is a recognized leader in the semiconductor industry, particularly noted for its wide range of operational amplifiers and amplifier circuit solutions. The company’s focus on research and development has allowed it to create various op-amps, including the INA105KU/2K5, which showcases their commitment to precision and reliability. TI’s operational amplifiers support diverse applications, including audio, industrial, automotive, and medical equipment. The company offers a robust portfolio of parts aimed at meeting the evolving needs of design engineers across industries.

In addition to the INA105KU/2K5, Texas Instruments produces several similar components, providing customers with various options suited for different specifications and application use cases. This diversity enables design engineers to select the most appropriate part while considering performance, power consumption, and environmental compliance.

Where to Find INA105KU/2K5 by Texas Instruments

INA105KU/2K5, it is advisable to conduct research on the purchasing options available through findchips.com. This platform allows users to view current stock levels and pricing from various distributors. Historically, this part has been available at several distributors, including:

  • Win Source Electronics
  • Ameya Holding Limited
  • TME
  • Mouser Electronics
  • DigiKey

However, stock availability may vary, and it is crucial to check findchips.com for the latest information.

Compare pricing for INA105KU/2K5 and other Operational Amplifiers / Amplifier Circuits at findchips.com