INA114AP by Texas Instruments

Overview of INA114AP by Texas Instruments

The INA114AP is a precision Instrumentation Amplifier designed and manufactured by Texas Instruments. This part is specified with a bandwidth of 1 MHz, a very low input offset voltage of 50 µV, and a noise level of 11 nV/√Hz, which makes it particularly suitable for high precision measurement applications. It has a supply voltage range of ±2.25V to ±18V, catering to a variety of power requirements, and it operates on a low supply current of just 3 mA, making it efficient for battery-powered applications. The INA114AP is housed in a DIP (Dual In-line Package), with 8 pins, enabling easy integration into existing designs. It is notable for its high common-mode rejection ratio (CMRR) of minimum 115 dB, which allows it to accurately measure signals in the presence of noise or varying common-mode voltages.

Additionally, this amplifier features a slew rate of 0.06 V/µs, suggesting its aptness for applications requiring moderate speed without sacrificing precision. It is also designed to offer a non-linearity maximum of 0.02%, ensuring accuracy and stability in its amplification. As part of Texas Instruments’ dedication to environmental standards, the INA114AP is both Pb-free and RoHS compliant, aligning with current regulations for hazardous materials. The part is categorized as active, indicating its availability and ongoing manufacturer support, making it a reliable choice for new designs and applications.

Industry Applications for INA114AP

Given its specifications, the INA114AP can potentially serve a wide range of industry applications where precision measurement is crucial. While these potential uses are conceptual and necessitate further validation by engineering and design teams to ensure compliance with industry standards and application-specific requirements, here are several considered possibilities:

  • Data Acquisition Systems: The INA114AP might be used in data acquisition systems that require high accuracy, low noise, and stable performance over a wide range of temperatures. Its precise amplification capabilities could enhance signal quality before digital conversion.
  • Medical Devices: In medical applications where precise signal amplification is necessary, such as in ECG or EEG monitoring equipment, the INA114AP could potentially offer the required sensitivity and stability. Still, compliance with specific medical standards and certifications would be essential for such applications.
  • Industrial Sensing and Control Systems: The amplifier could be used in industrial monitoring systems such as for temperature or pressure sensing, where the high CMRR and low offset voltage are beneficial for reading subtle changes accurately in noisy environments.
  • Scientific Research Equipment: Given its precision and efficiency, the INA114AP could serve well in scientific instruments that measure physical, chemical, or biological properties, ensuring accurate data collection for researchers.

Note that these potential industry applications illustratively outline cases where the INA114AP’s attributes might be advantageous. Determining the suitability of this part requires a thorough analysis by engineers and designers based on the specific needs and standards of their project.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. Their product line of amplifiers, specifically Instrumentation Amplifiers, including the INA114AP, is recognized for its broad portfolio that caters to a vast range of applications from industrial, automotive, to personal electronics. TI has been at the forefront of developing innovative analog ICs, offering amplifiers with exceptional precision, low noise, and low power consumption. Alongside the INA114AP, TI produces a diverse range of amplifiers designed to meet various operational requirements, ensuring flexibility and reliability for both current and future electronic designs.

Where to Find INA114AP by Texas Instruments

To purchase the INA114AP or explore alternative Instrumentation Amplifiers that might better suit specific needs, start your research on findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability across a wide range of distributors. Historically, the part has been available at distributors such as Win Source Electronics, TME, Rochester Electronics, Mouser Electronics, DigiKey, and Newark. However, inventory levels and distributor availability can fluctuate, so it is advised to visit findchips.com to get the most current information before making a purchase decision.

Compare pricing for INA114AP and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com