INA181A1IDBVR by Texas Instruments

Overview of INA181A1IDBVR by Texas Instruments

The INA181A1IDBVR is a 26-V bi-directional current-sense amplifier capable of frequency response up to 350 kHz. Manufactured by Texas Instruments, this device is packaged in a compact SOT-23, with a 6-pin configuration, and is designed to operate over a wide temperature range from -40 to 125°C. The small footprints, coupled with high accuracy and low power consumption, make it suitable for a wide range of applications.

Key features of the INA181A1IDBVR include an operational amplifier type architecture, with a voltage feedback mechanism and impressive common-mode voltage support up to 26 V. It maintains a nominal common-mode rejection ratio of 100 dB, ensuring quality performance in environments with potential signal interference. The device is also characterized by a low supply current of 0.3 mA and a typical slew rate of 2 V/μs, indicating its efficiency in handling rapid changes in input signals.

Highlighted by its active lifecycle status and compliance with RoHS and REACH standards, the INA181A1IDBVR meets current environmental and regulatory standards. With an introduction date in 2017, this part has established its reliability and utility in various advanced electronic applications.

Industry Applications for INA181A1IDBVR

The versatility and robust performance of the INA181A1IDBVR make it potentially suitable for multiple industrial applications. Although its deployment in specific applications should be validated by engineering teams checking industry standards and requirements, some conceptual industry applications may include:

  • Industrial Automation: The high common-mode rejection ratio and operational stability in a wide temperature range could allow for its use in automated manufacturing systems, possibly for motor control or power monitoring systems. Such settings demand consistent performance in fluctuating environmental conditions.
  • Consumer Electronics: In consumer electronics, such as smart home devices, the INA181A1IDBVR might be used to monitor power usage, aiding in energy management mechanisms designed to enhance device performance and energy efficiency.
  • Automotive: Given its automotive temperature grade, the device might potentially be suited for applications such as battery management systems in electric vehicles, where precise current measurement under varying temperature conditions is crucial.
  • Telecommunications: The INA181A1IDBVR might be used in telecommunications infrastructure where bi-directional current sense amplifiers can help in managing the power distribution efficiently, ensuring stable operation across a spectrum of temperature conditions.

Note that these potential industrial applications are conceptual and hypothetical, reliant on further analysis and verification for compliance with industry standards and specific design needs.

About Texas Instruments

As a leading semiconductor company, Texas Instruments (TI) has a rich history of innovation in the field of electronic components, particularly inOperational Amplifiers. TI’s operational amplifiers are designed for a variety of applications, ranging from automotive to industrial and consumer electronics. TI’s operational amplifiers often emphasize precision, low noise, and minimal power consumption, attributes that are exemplified in parts like INA181A1IDBVR.

Texas Instruments also provides robust design support including simulation tools, reference designs, and comprehensive technical documentation to help designers implement their amplifier circuits rapidly and effectively. This support, combined with their reputation for producing durable and reliable components, makes them a preferred choice for designers working with sophisticated electronic systems.

Where to Find INA181A1IDBVR by Texas Instruments

For procurement professionals or engineers looking to source the INA181A1IDBVR, a good starting point would be the detailed inventory available at findchips.com. Here, you can find real-time information on stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Win Source Electronics, Chip1Stop, TME, Mouser Electronics, and DigiKey have carried this part. While inventory levels are subject to change, Findchips provides updated information that helps in making informed procurement decisions.

Additionally<, theFindchips Operational Amplifiers search can help identify alternative operational amplifiers that might meet specific requirements, whether those parts are supplied by Texas Instruments or other manufacturers.

Compare pricing for INA181A1IDBVR and other Operational Amplifiers / Amplifier Circuits at findchips.com