Overview of INA193AIDBVR by Texas Instruments
The INA193AIDBVR is a precision current sense amplifier designed for high-voltage applications. It operates over a common mode voltage range of -16V to 80V and supports a bandwidth of up to 500 kHz, making it suitable for various current monitoring tasks. The device is packaged in a compact 5-SOT-23 configuration, which allows for efficient use of space in modern electronic designs. Additionally, it has an operating temperature range of -40°C to 125°C, allowing it to function in harsh environments.
This component is characterized by several notable attributes:
- Input Offset Voltage: A maximum of 2000 µV, which contributes to its accuracy when measuring current.
- Common-Mode Reject Ratio: Minimum of 100 dB, enhancing its ability to ignore noise common to its input terminals.
- Slew Rate: Nominal value of 1 V/µs, relevant for applications requiring fast response times.
- Voltage Gain: Typically set at 20, which can be adjusted based on circuit requirements.
The INA193AIDBVR is marked as Pb-free and RoHS compliant, signifying its adherence to environmental regulations concerning hazardous substances. Furthermore, it is classified as active within its lifecycle, indicating that it is still being produced by Texas Instruments. This device is suitable for a range of applications, from simple electronic circuits to complex systems where current detection and analysis are critical.
Industry Applications for INA193AIDBVR
The versatility of the INA193AIDBVR makes it a potential candidate for various industry applications, each requiring careful consideration of the component’s specifications:
- Internet of Things (IoT): In IoT devices, current sensing helps monitor power consumption, enabling energy-efficient operations. The INA193AIDBVR’s broad common mode voltage range and compact size could be beneficial in wearable devices or smart home systems, though further analysis of specific design requirements is recommended.
- Telecommunications: In telecommunications equipment, maintaining optimal power levels is crucial. The INA193AIDBVR might be used in power amplifiers or other equipment that needs to monitor current flow, ensuring efficient operation. Again, a detailed product analysis is essential to confirm compatibility with existing systems.
- Aerospace and Defense: If applications adhere to defense standards, the INA193AIDBVR could potentially play a role in monitoring current in various aerospace systems. Its wide temperature range and reliability may be advantageous in high-altitude or extreme environments, although compliance with military specifications must be verified.
- Automotive: Should the component meet qualifications such as AEC-Q100 or similar automotive standards, it may find applications in electric vehicle systems for monitoring battery current or in the management of electrical systems within vehicles. However, further verification with industry standards is necessary.
- Healthcare: In medical devices, current sensing is vital for ensuring that equipment operates within safe limits. If the INA193AIDBVR is suitable for specific medical standards, it could be used in devices requiring accurate current measurements, such as patient monitoring systems.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for compliance with specific application requirements and relevant industry standards.
About Texas Instruments
Texas Instruments (TI) is a significant player in the electronic components market, particularly known for its extensive range of operational amplifiers. The company offers a variety of products designed to meet diverse application needs across multiple sectors. The INA193AIDBVR is among the various operational amplifiers produced by Texas Instruments, which also includes other similar components engineered for precise signal amplification and processing.
TI’s commitment to innovation in amplifier circuits has led to advancements in operational amplifier design, with a focus on performance, reliability, and compliance with industry standards. Their offerings are widely used in applications ranging from consumer electronics to industrial systems, showcasing the versatile capabilities of their products.
Research Price and Stock for INA193AIDBVR by Texas Instruments on Findchips.com
For those interested in acquiring the INA193AIDBVR, it is recommended to research availability and pricing via Findchips. This site offers valuable insights into stock levels and pricing for a variety of electronic components.
The INA193AIDBVR has historically been available from several distributors, including:
- Win Source Electronics
- MacroQuest Electronics
- DigiKey
- Mouser Electronics
It is essential to check Findchips for current stock levels and prices, as these can vary widely among distributors. The Operational Amplifiers subcategory on Findchips can also provide alternative options that might fit your application needs, including other offerings from Texas Instruments and various manufacturers.