INA296A3IDDFR by Texas Instruments

Overview of INA296A3IDDFR by Texas Instruments

The INA296A3IDDFR by Texas Instruments is a highly precise, bidirectional current sense amplifier capable of operating across a wide supply voltage range from -5 V to 110 V. This component features an impressively high common-mode voltage range and is optimized for applications requiring accurate current monitoring. Key specifications include a unity gain bandwidth of 1.1 MHz, a slew rate of 8 V/µs, and an operating temperature range from -40°C to 125°C. Designed in plastic/epoxy with a small outline package of 8-SOT-23-THIN, it integrates smoothly into various circuit designs while maintaining a small footprint.

This part falls under the subcategory of Operational Amplifiers within the broader category of Amplifier Circuits. It exhibits a maximum input offset voltage of 10 µV and can efficiently reject common-mode signals with a minimum common-mode rejection ratio of 150 dB, peaking at 166 dB. Equipped with voltage feedback architecture, it maintains performance across the full range of operating conditions. Also notable is its compliance with environmental standards, being both RoHS and REACH compliant, and featuring lead-free terminations.

Industry Applications for INA296A3IDDFR

Note: The following industry applications are suggested based on the typical capabilities and specifications of the INA296A3IDDFR. Each potential application would need thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Energy and Power Systems: The INA296A3IDDFR could potentially be utilized in power supply units and smart grid applications where precise current measurement is critical. Its high common-mode voltage range and precision make it suitable for monitoring to prevent overcurrent conditions and improve system efficiency.
  • Transportation and Logistics: In systems requiring battery management or motor control, such as electric forklifts or conveyor systems, this amplifier can offer valuable data about current flow, potentially enhancing performance and safety through real-time monitoring.
  • Renewable Energy: Within solar inverters or wind turbine power converters, the INA296A3IDDFR might be utilized to monitor the power being converted and fed into the grid or stored. Its robust temperature range and high accuracy are advantageous for the variable conditions encountered in outdoor renewable energy applications.

About Texas Instruments

Texas Instruments is a leading manufacturer in the field of semiconductor technology, with a strong emphasis on analog circuits including a vast range of Operational Amplifiers and Amplifier Circuits. Texas Instruments operational amplifiers, like the INA296A3IDDFR, are designed to meet diverse application demands, from general purpose amplifiers to those requiring high precision and high performance across multiple industries and technologies. Their products are known for durability, reliability, and the incorporation of advanced technologies in power management, precision measurements, and more, making them preferred choices in complex electronic systems.

Where to Find INA296A3IDDFR by Texas Instruments

To purchase the INA296A3IDDFR, one of the most reliable sources is findchips.com. Here, prospective buyers can view up-to-date inventory status, pricing, and available stock from multiple distributors. Although Texas Instruments products like INA296A3IDDFR were previously available at distributors such as LCSC, Mouser Electronics, and DigiKey, current availability can vary. It is recommended to use findchips.com to confirm current stock levels and the best purchasing options. Additionally, for those looking for alternatives to INA296A3IDDFR, findchips.com can help in reviewing other Operational Amplifiers that might be offered by Texas Instruments or other manufacturers.

Compare pricing for INA296A3IDDFR and other Operational Amplifiers / Amplifier Circuits at findchips.com