Overview of INA826AIDR by Texas Instruments
The INA826AIDR is a precision Instrumentation Amplifier characterized by a 200-μA supply current and a wide supply voltage range of up to 36 volts. Packaged in an 8-SOIC form with a temperature range from -40 to 125 °C, this amplifier is designed for a variety of demanding applications. Manufactured by Texas Instruments, a leader in the field of semiconductor design and manufacturing, the INA826AIDR features include bandwidth of 1 MHz, a common-mode rejection ratio (CMRR) of minimum 120 dB, and a maximum input offset voltage of 150 μV.
Built on bipolar technology, the INA826AIDR delivers excellent performance in terms of linearity and voltage gain, offering a nominal voltage gain of 10 with the capability of reaching up to 1000. It also demonstrates low bias and offset currents, with the average bias current under typical conditions being just 0.095 μA. Moreover, its specs include robust compliance with several standards including Pb-free and RoHS, underlining its environmental and health safety credentials. This amplifier is a part of the broader category of Instrumentation Amplifiers which are crucial for enhancing the accuracy and precision in signal processing applications.
Industry Applications for INA826AIDR
The INA826AIDR potentially serves a wide array of applications across several industries thanks to its high precision, reliability, and versatility. Here are some industries with possible use cases for this component:
- Education and Research: Laboratories could leverage the INA826AIDR in measurement and data acquisition systems to ensure accurate signal amplification. The part’s precision and low power consumption make it well-suited for experimental setups.
- Internet of Things (IoT): Battery-operated IoT devices, which require low power consumption and high precision, might utilize the INA826AIDR in sensor signal conditioning to accurately process environmental data.
- Computing and Data Storage: This amplifier could play a role in enhancing signal integrity in data storage systems and improve the performance of computing devices by enabling more accurate sensor data measurement.
- Telecommunications: The Telecom industry might find the INA826AIDR useful in signal conditioning applications where maintaining signal integrity is vital, benefiting from its precision and high CMRR.
These potential industry applications are conceptual/illustrative and require thorough investigation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a recognized leader in the semiconductor industry, providing a wide range of components that cater to various sectors, including both consumer and industrial markets. Concerning Instrumentation Amplifiers, TI has a rich portfolio that includes products like the INA826AIDR and others, focusing on precision, power efficiency, and reliability. Texas Instruments’ expertise in analog IC design is demonstrated through their multitude of offerings, catering to applications that require specific characteristics such as low offset, low noise, and high gain accuracy. The development and manufacturing of these components leverage advanced semiconductor technologies that ensure performance and reliability.
Where to Find INA826AIDR by Texas Instruments
To find the INA826AIDR for purchase, interested parties should conduct their research on findchips.com. Here, buyers can locate current stock levels and pricing from a range of distributors. Notably, this part has historically been available from distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, and Mouser Electronics, among others. It is crucial, however, to visit findchips.com to get the most current availability and pricing information. Additionally, for those considering alternate parts, the Instrumentation Amplifiers category can be explored to find similar options offered by Texas Instruments or other manufacturers.