Overview of IP4220CZ6,125 by Nexperia
The IP4220CZ6,125 from Nexperia is a dual USB 2.0 integrated Electrostatic Discharge (ESD) protection device, housed in a TSOP 6-pin (SOT457) package. This part is particularly designed to provide robust voltage suppression and is made of silicon with unidirectional polarity. The device operates with ultra low capacitance and can handle breakdown voltages ranging from 6V to 9V, making it an efficient solution for protecting sensitive electronics against ESD without affecting the signal integrity.
Characterized as an active component by its life cycle status, the IP4220CZ6,125 meets several compliance standards including RoHS, REACH, and is classified under ECCN code EAR99. It is also listed under IEC-60134 and IEC-61000-4-2 standards which refer to ESD immunity requirements, making it suitable for rigorous industrial applications.
Industry Applications for IP4220CZ6,125
Given its specification and performance characteristics, the IP4220CZ6,125 could potentially be utilized in various industry applications, though each potential usage case should be thoroughly vetted for specific project requirements by engineering and design teams.
- Consumer Electronics: Devices like smartphones, cameras, and personal computers potentially use this part for ESD protection in USB ports. The ultra-low capacitance ensures high-speed data integrity is maintained while providing essential protection.
- Internet of Things (IoT): IoT devices, which are known for their sensitivity and requirement for durability might benefit from the ESD protective features of this part, particularly in scenarios where data integrity and prolonged device life are crucial.
- Computing and Data Storage: Servers and storage devices that use USB interfaces could integrate this device to shield against voltage spikes. This application is crucial in maintaining higher uptime and data reliability.
- Smart Cities: Infrastructure such as public kiosks and information terminals, which often feature interactive screens with USB connectivity, could employ this part to mitigate ESD risks from user interactions.
- Electronic Manufacturing: During the assembly and testing phases of electronic product development, incorporating such ESD protection diodes can safeguard components from static damage incurred during handling and processing.
Note: The potential applications described here are illustrative and should be confirmed for suitability in specific cases based on industry standards and application-specific requirements.
About Nexperia
Nexperia, a well-established leader in the field of discrete and analog semiconductor components, specializes in fabricating compact, high-efficiency Transient Suppressors among other semiconductor devices. Focused on the needs of high-volume sectors, Nexperia components, including the IP4220CZ6,125, feature in numerous applications across the electronics spectrum. The company ensures that their products, like the IP4220CZ6,125, adhere to stringent standards, embodying reliability and excellence in semiconductor design.
Where to Find IP4220CZ6,125 by Nexperia
If you are considering purchasing the IP4220CZ6,125, it is advisable to use findchips.com to check the most updated availability and pricing. This part has been historically available from distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Farnell, among others. Be sure to verify current stocks through findchips.com. Additionally, if you are considering alternate parts, the Transient Suppressors link can help you find comparable parts by Nexperia or other manufacturers.