IP4234CZ6,115 by Nexperia

Overview of IP4234CZ6,115 by Nexperia

The IP4234CZ6,115 is a single USB 2.0 ESD protection device designed to meet the stringent requirements of IEC 61000-4-2 level 4 standards. This component has a maximum breakdown voltage of 9V and a minimum of 6V, making it suitable for various applications where electrostatic discharge protection is crucial. Encased in a compact TSOP 6-Pin package, often referred to as SOT-457, it provides low capacitance, which is essential for maintaining signal integrity in high-speed data transfer scenarios. The diode can handle non-repetitive peak reverse power dissipation of up to 100W, indicating its robustness under transient conditions.

The part is compliant with environmental standards and is categorized under Transient Suppressors, a subcategory of Diodes. As of the current writing, the factory lead time for the IP4234CZ6,115 is approximately 8 weeks. The device has gained recognition since its introduction on February 1, 2017, and continues to be actively produced.

Industry Applications for IP4234CZ6,115

Given its characteristics, the IP4234CZ6,115 could find utility in several industry applications. Here are a few potential use cases:

  • Internet of Things (IoT): In IoT applications, devices such as smart sensors and connected appliances may benefit from the ESD protection offered by this component. The low capacitance is critical to preserving data signals in the noisy RF environments prevalent in many IoT scenarios.
  • Consumer Electronics: The IP4234CZ6,115 might be integrated into various consumer electronics, such as smartphones and tablets, where it could protect USB interfaces from ESD events. Its compact size makes it suitable for space-constrained applications.
  • Telecommunications: ESD protection is vital in telecommunications equipment to ensure signal reliability. The device’s capacity to withstand high transient voltages could potentially protect communication interfaces in base stations or routers from surges.
  • Automotive Applications: If automotive standards such as AEC-Q100 were met, the IP4234CZ6,115 could be a candidate for automotive electronic control units (ECUs). ESD protection is crucial in automotive systems to prevent damage from electrostatic discharges.
  • Industrial Automation: In industrial automation systems, ESD protection is necessary to safeguard sensitive control and data lines in devices like programmable logic controllers (PLCs) and I/O modules. The diode’s ability to manage transient events could potentially enhance the reliability of these systems.

It is important to note that these industry applications are only conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Moreover, similar transient suppressor parts may also find applicability in these contexts.

About Nexperia

Nexperia is a leading semiconductor manufacturer specializing in discrete devices, logic devices, and MOSFETs. The company has made notable contributions to the field of diodes, particularly in the subcategory of Transient Suppressors. The IP4234CZ6,115 represents one of their robust offerings aimed at providing effective ESD protection solutions. Nexperia’s portfolio includes a range of similar components that adhere to various standards, offering design engineers the opportunity to select devices that best fit their application’s needs.

Where to Find IP4234CZ6,115 by Nexperia

For those looking to purchase the IP4234CZ6,115, it is advisable to research distributor availability through findchips.com. This site serves as a central hub for locating stock levels and pricing from various distributors. Historically, this part has been available at distributors such as:

  • Chip1Stop
  • Avnet Asia
  • Future Electronics
  • Mouser Electronics

It is crucial to check findchips.com for the most current stock levels and pricing, as availability can vary across distributors.

Compare pricing for IP4234CZ6,115 and other Transient Suppressors / Diodes at findchips.com