Overview of IP4234CZ6,125 by Nexperia
The IP4234CZ6,125 is a high-performance device designed specifically for the protection of USB 2.0 interfaces from electrostatic discharge (ESD) damage. Manufactured by Nexperia, this component is compliant with the IEC 61000-4-2 level 4 standard, ensuring robust protection for sensitive electronic circuits. Its package is the SC-74, also known as TSOP-6, highlighting a compact form factor with a 6-pin configuration. This device operates at a 3V voltage and can dissipate power up to 100W, showcasing its efficiency in safeguarding USB interfaces.
The fact that this part is RoHS compliant underscores Nexperia’s commitment to producing environmentally responsible components. Notable features include low capacitance, essential for preserving signal integrity, and a unidirectional design. With breakdown voltages ranging from 6V to 9V, it offers flexibility across different application requirements. Introduced to the market on February 1, 2017, and with a moisture sensitivity level of 1, the IP4234CZ6,125 is built for longevity in a wide array of electronics.
Industry Applications for IP4234CZ6,125
The versatility of the IP4234CZ6,125 makes it suitable for a myriad of industries, particularly those where USB connectivity is prevalent, and protection against ESD is critical. Here, we explore potential applications across various sectors, emphasizing that these are illustrative and require further technical assessment:
- Consumer Electronics: Devices such as smartphones, laptops, and tablets universally utilize USB interfaces for charging and data transfer. The IP4234CZ6,125 could potentially safeguard these interfaces from ESD, potentially extending device longevity.
- Computing and Data Storage: External hard drives, flash drives, and SSDs might incorporate this component to protect against data corruption caused by ESD when connecting via USB.
- Telecommunications: Networking devices including routers, modems, and switches often feature USB ports for firmware updates or connectivity. Using components like the IP4234CZ6,125 may enhance protection against transient electrical spikes, ensuring reliability.
- Industrial Automation: In this field, sensors and actuators frequently interface with controllers through USB. The IP4234CZ6,125 might serve to protect these critical connections from ESD, possibly reducing downtime and maintenance.
- Electronic Manufacturing: During the development and testing phase, electronic devices are frequently connected and disconnected from various testing apparatus via USB. Implementing ESD protection with components like the IP4234CZ6,125 could be crucial in preventing premature failure of prototypes and testing equipment.
These potential applications underscore the importance of ESD protection in various sectors, yet it is crucial to note these are conceptual and must be verified by engineering and design teams against specific standards and requirements.
About Nexperia
Nexperia is a leading manufacturer of semiconductors, specializing in a broad spectrum of diodes, including Transient Suppressors, with the IP4234CZ6,125 being one of their notable offerings in this category. The company is known for its commitment to high standards of quality, reliability, and efficiency. Nexperia products are integral to electronic components found across a diverse range of applications. Their expertise in the production of semiconductor solutions, such as transient voltage suppressor diodes, is recognized globally. By ensuring products like the IP4234CZ6,125 meet stringent standards like RoHS compliance, Nexperia demonstrates its dedication to environmental sustainability alongside technological innovation.
Where to Find IP4234CZ6,125 by Nexperia
For procurement professionals and engineers seeking to acquire the IP4234CZ6,125, our platform, findchips.com, offers a comprehensive and up-to-date database of available stock and pricing from a variety of distributors. To source this particular component or explore alternatives within the Transient Suppressors category, findchips.com provides detailed information and direct links to suppliers.
Historically, the IP4234CZ6,125 has been available through distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, TME, Rochester Electronics, Mouser Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability are subject to change, making it essential for potential buyers to rely on real-time data provided by findchips.com to secure the best possible deal.