Overview of IP4252CZ16-8-TTL,1 by Nexperia
The IP4252CZ16-8-TTL,1 is an integrated 8-channel passive filter network specifically designed to offer ESD (Electrostatic Discharge) protection. Manufactured by Nexperia, it is packaged in a compact DFN 16-pin form factor, which allows for surface mounting in various electronic applications. The filter is built using a C-R-C pi filter circuit configuration, making it suitable for dampening signal noise and minimizing electromagnetic interference (EMI).
This part features a total capacitance of 12 µF and a maximum DC resistance of 48 Ω, lending itself well to high-frequency applications. The IC also boasts an output impedance of 50 Ω, which is critical for maintaining signal integrity in data lines. Rated for a voltage of 5.6 V, the operational temperature range of the IP4252CZ16-8-TTL,1 spans from -40 °C to 85 °C, allowing its use in various environmental conditions. Additionally, its height of 0.55 mm, length of 3.3 mm, and width of 1.35 mm make it a space-efficient solution for modern electronic designs.
As of this writing, the lifecycle status of this part is classified as obsolete, which should be considered during the design and procurement process. This information is based on the data available and may be subject to change.
Industry Applications for IP4252CZ16-8-TTL,1
The IP4252CZ16-8-TTL,1 might find potential applications across several industries. Here are some illustrative use cases:
- Consumer Electronics: In devices like smartphones and tablets, this filter could be utilized for data line protection, helping to ensure signal integrity and compliance with EMI specifications. Its compact size and ESD protection features make it a suitable choice for these applications.
- Telecommunications: This part could potentially be employed in telecommunications equipment, including routers and modems, where it may assist in filtering unwanted frequency signals and protecting data lines against electrostatic discharge.
- Industrial Automation: In industrial equipment, the IP4252CZ16-8-TTL,1 might serve as a key component in sensor networks, where robust EMI filtering and signal protection are necessary, enhancing system reliability.
- Robotics and Drones: This filter could potentially be integrated into drones for data line filtering in communication systems, helping to prevent signal loss due to EMI and ensuring safer operation.
- Smart Cities: In smart city infrastructure, the part might be deployed in smart meters and communication devices where data integrity and ESD protection are critical in urban environments.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia specializes in the manufacture of discrete, logic, and MOSFET components with a particular focus on high-volume production. Their offerings in the category of filters include a wide array of components designed for various applications, including the IP4252CZ16-8-TTL,1.
Nexperia is recognized for incorporating advanced technology into their products, which traditionally ensures reliability and performance. The company’s range of Data Line Filters, including other parts similar to IP4252CZ16-8-TTL,1, focuses on reducing EMI and protecting sensitive components from transient disturbances. Their filters are compliant with various international standards, such as IEC, ensuring they meet rigorous operational criteria.
Research Price and Stock for IP4252CZ16-8-TTL,1 by Nexperia on Findchips.com
To make informed procurement decisions, it is advisable to research current stock levels and pricing for the IP4252CZ16-8-TTL,1 at Findchips. This platform can also assist in finding alternate options within the Data Line Filters subcategory that might be offered by Nexperia or other manufacturers. Historically, this part has been available through distributors such as Chip One Stop, Avnet Silica, Rochester Electronics, and DigiKey, but be sure to check Findchips for the most accurate and current availability and pricing information.