IP4254CZ8-4-TTL,13 by Nexperia

Overview of IP4254CZ8-4-TTL,13 by Nexperia

The IP4254CZ8-4-TTL,13 is part of the IP4251/52/53/54-TTL series, designed by Nexperia as an integrated 4-channel passive filter network featuring electrostatic discharge (ESD) protection. This component’s primary function is to provide EMI (Electromagnetic Interference) filtering with ESD protection, equipped with a C-R-C Pi filter circuit within a DFN-8 (Dual Flat No-lead) package. The product operates effectively within a range of -40 °C to 85 °C, ensuring reliability in various environmental conditions.

The device’s specifications include a resistance of 100 Ohm and a capacitance of 30 pF, optimized for data line filtering to maintain signal integrity while protecting against voltage spikes. The package size is compact with dimensions of 1.7mm x 1.35mm x 0.55mm, making it suitable for high-density installation on printed circuit boards (PCBs).

Given its compliance with IEC standards and the JESD-609 code e4 for RoHS compatibility, the IP4254CZ8-4-TTL,13 is an environmentally friendly choice for developers focusing on sustainable electronic designs. However, it is important to note that the part is categorized as “Obsolete” in its life cycle, which may influence procurement strategies.

Industry Applications for IP4254CZ8-4-TTL,13

The versatile design and protective features of the IP4254CZ8-4-TTL,13 make it potentially suitable for several industry applications, although these uses should be validated by engineering and design teams for specific requirements. Below are some illustrative examples:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this filter to enhance signal integrity and provide ESD protection in their data lines, potentially prolonging device lifespan.
  • Telecommunications: Network equipment like routers and switchboards might benefit from the integration of this filter to ensure cleaner data transmission by mitigating EMI disturbances.
  • Computing and Data Storage: For solid-state drives and memory modules, this part might be used to protect against data corruption caused by electromagnetic disturbances.
  • Audio and Video Systems: In systems where clear signal transmission is crucial, such as in professional-grade audio recording equipment, this filter can play a critical role in maintaining signal quality amidst potential electronic interference.

Note that all potential applications mentioned here are conceptual and require thorough examination and testing for standard compliance and specific application suitability.

About Nexperia

Nexperia is a leader in the production of discrete and MOSFET components, and logic devices, building a strong reputation particularly in the field of Data Line Filters. The company produces a variety of filters including those for EMI filtering with integrated ESD protection, similar to IP4254CZ8-4-TTL,13. These components are designed to ensure compliance with international standards, and Nexperia’s dedication to quality is reflected in their broad portfolio of highly reliable and efficient filtering solutions.

Where to Find IP4254CZ8-4-TTL,13 by Nexperia

To source the IP4254CZ8-4-TTL,13 or explore alternative Data Line Filters from Nexperia or other manufacturers, visiting findchips.com is advisable. The website provides comprehensive information about stock levels, pricing, and distributor options. Historically, distributors such as Digi-Key, Mouser Electronics, Arrow Electronics, and Future Electronics have carried this part, but availability can vary.

Compare pricing for IP4254CZ8-4-TTL,13 and other Data Line Filters at findchips.com