IPA60R180P7XKSA1 by Infineon Technologies AG

Overview of IPA60R180P7XKSA1 by Infineon Technologies AG

The IPA60R180P7XKSA1 is a power field-effect transistor (FET) that operates at 600V and has an on-resistance of 0.18 ohm. This N-channel MOSFET is fabricated from silicon using metal-oxide semiconductor technology. It features a single element configuration and is encapsulated in a TO-220AB or TO-220FP package, making it suitable for through-hole mounting. Each device comes with three pins and meets compliance standards such as RoHS and REACH.

Infineon Technologies AG, the manufacturer of this MOSFET, certifies that it is designed for high-efficiency power switching applications. This part is particularly notable for its high drain-source voltage capacity of up to 600V and a continuous drain current of 18A, alongside having a built-in diode and isolated case connection for enhanced performance and safety. Its power capacity is validated by its ability to handle a pulsed drain current of up to 53A and an avalanche energy rating of 56 mJ. The operating temperature range of -55°C to +150°C ensures stable functionality across various environmental conditions.

Industry Applications for IPA60R180P7XKSA1

The following uses for the IPA60R180P7XKSA1 in diverse industries are conceptual and ought to be rigorously analyzed by engineering teams to ascertain their feasibility and compliance with specific industry standards and application requirements:

  • Consumer Electronics: This MOSFET could potentially be used in power supplies and management circuits for devices such as computers, TVs, and gaming consoles. The component’s high switching frequencies and efficient power handling capabilities might make it suitable for such applications.
  • Energy and Power Systems: The IPA60R180P7XKSA1 could possibly be integrated into the design of inverters and converters used in critical power management systems. Its high voltage and current ratings along with the built-in diode might provide reliability in controlling large loads.
  • Renewable Energy: In solar power systems or wind turbines, this MOSFET might be considered for inclusion in inverters or power converters. The product’s high voltage tolerance and low on-resistance are likely beneficial in minimizing energy losses during power conversion processes.

Please note, these potential applications are illustrative and must be validated for technical and regulatory compliance before any practical deployment.

About Infineon Technologies AG

Infineon Technologies AG is a leading developer and manufacturer in the semiconductor industry, notably strong in the fabrication of transistors including Power Field-Effect Transistors. Infineon’s product range covers a wide array of applications designed to suit the needs of electronic power management, control, and energy-saving industries.

The IPA60R180P7XKSA1 is a prime example of Infineon’s commitment to high-performance, durable, and energy-efficient solutions in power management technology. Infineon typically provides an array of similar high-voltage solutions ideal for applications that require robust performance with enhanced power handling and safety features.

Where to Find IPA60R180P7XKSA1 by Infineon Technologies AG

To source this specific MOSFET, professionals interested in purchasing the IPA60R180P7XKSA1 should check availability and current pricing information on findchips.com. The site offers direct links to trusted distributors who have historically stocked this part, including Win Source Electronics, EBV Elektronik, Chip1Stop, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels fluctuate, and it’s recommended to confirm current available stock.

For those considering alternate parts, Power Field-Effect Transistors listing on findchips.com can help explore other similar products from Infineon or different manufacturers which might better meet specific requirements.

Compare pricing for IPA60R180P7XKSA1 and other Power Field-Effect Transistors at findchips.com