Overview of IPB180N08S402ATMA1 by Infineon Technologies AG
The IPB180N08S402ATMA1 is a high-performance Power Field-Effect Transistor (MOSFET) from Infineon Technologies AG, designed for efficient power conversion and control in electronic circuits. This component features a drain-source on resistance of just 0.0022 ohms and can handle a maximum drain current (I(D)) of 180A, making it an excellent choice for applications requiring high current density and low power dissipation. The transistor operates with a breakdown voltage of 80V, suitable for a variety of medium to high voltage applications. Encapsulated in a TO-263 package, the IPB180N08S402ATMA1 combines a single n-channel MOSFET with a built-in diode, optimizing performance in a wide range of power electronic systems.
Key specifications include an avalanche energy rating of 640 mJ, providing robust resistance against high-energy pulses, and a pulsed drain current (IDM) capability of up to 720 A for short-term load conditions. Its low moisture sensitivity (Level 1) and compliance with the AEC-Q101 standard highlight its reliability and suitability for automotive applications, although the part itself is described as obsolete in the Part Life Cycle Code. The component is manufactured with RoHS and REACH compliance, reflecting Infineon’s commitment to environmental sustainability.
Industry Applications for IPB180N08S402ATMA1
While the Power Field-Effect Transistors like the IPB180N08S402ATMA1 are integral to a vast array of electronics, several industry applications stand out for their potential to fully leverage this MOSFET’s capabilities. It is essential to note these industry applications are illustrative; analyzing and verifying these applications against industry standards and specific requirements by engineering and design teams is crucial. Here are a few industries where the IPB180N08S402ATMA1 might be particularly useful:
- Industrial Automation: Given its high current handling and low on-resistance, this MOSFET could potentially be used in power supplies, motor controls, and protection circuits within complex industrial automation systems.
- Power Management Solutions: Devices that require efficient power regulation, such as DC-DC converters, solar inverters, and uninterruptible power supplies (UPS) might find this component beneficial due to its high efficiency and thermal performance.
- Electric Vehicle (EV) Chargers: The high avalanche energy rating and low RDS(on) make the IPB180N08S402ATMA1 a suitable candidate for high-performance charging systems, contributing to faster, more efficient charging cycles.
- Renewable Energy Systems: In applications such as wind turbines and solar panels, where efficient energy conversion is paramount, this MOSFET’s capabilities might optimize power conversion efficiency.
Note that these potential industry applications are based on the part’s capabilities and require in-depth analysis and verification for compliance and suitability in specific applications.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider of semiconductor solutions, particularly noted for its contributions to the Power Field-Effect Transistor market. The company offers a wide range of semiconductor products designed for automotive, industrial, IoT, and energy management applications. Infineon is renowned for its emphasis on reliability, efficiency, and performance, particularly in the realm of power electronics. The IPB180N08S402ATMA1 is an example of Infineon’s dedication to innovation in the Power MOSFET sector, demonstrating features like ultra-low resistance and high current capacity suitable for demanding applications across various industries. Infineon’s portfolio is not limited to high-power solutions; it also includes a broad range of semiconductors for signal processing, microcontrollers, and a variety of sensors, catering to a wide spectrum of technical requirements.
Where to Find IPB180N08S402ATMA1 by Infineon Technologies AG
For engineering and procurement specialists seeking to source IPB180N08S402ATMA1, FindChips.com provides a comprehensive platform to research its availability. When searching for this MOSFET or exploring alternatives, the platform’s Power Field-Effect Transistors section offers an extensive array of options from Infineon Technologies AG and other manufacturers. In the past, distributors such as Chip1Stop, Rochester Electronics, and DigiKey have stocked the IPB180N08S402ATMA1, yet it’s pivotal to visit FindChips.com for the most up-to-date stock levels and pricing information.