Overview of IPD1-02-S-K by Samtec Inc.
The IPD1-02-S-K is a connector accessory designed by Samtec Inc., which features a 2-position receptacle housing. This component is constructed from nylon and complies with ROHS directives, indicating its environmentally friendly production process. The part’s specific structure allows it to serve as a board connector, which is pivotal in various electronic applications.
This connector is characterized by its dimensions: a body breadth of 0.3 inches, a depth of 0.505 inches, and a length of 0.258 inches. It utilizes a square pin-socket contact style and is designed for female contact gender, which allows for versatile mating with male counterparts. The connector’s insulator is made from polyamide, ensuring durability and temperature resistance, important characteristics in robust electronic setups.
Another notable attribute is its polarized housing design, which helps maintain correct mating orientation, thus preventing connection errors. The IPD1-02-S-K has a total of 2 contacts and is built to accommodate a 0.1-inch mating contact pitch, which is a standard measurement in many electronic applications.
This part is classified as a general-purpose component, making it applicable in a broad range of electronic environments. It is currently active in its lifecycle, ensuring availability for ongoing and future projects. Furthermore, the part adheres to several compliance requirements: it is Pb-free and achieves both ROHS and REACH compliance, indicating its environmentally sustainable attributes. As of this writing, the factory lead time for this component is approximately 10 weeks, which is a crucial consideration for procurement planning.
Industry Applications for IPD1-02-S-K
The IPD1-02-S-K might find potential applications in various industries. Below are a few examples where this part could be utilized:
- Industrial Automation: In this field, the IPD1-02-S-K might be used to connect sensors, actuators, and control equipment, where reliable and robust connections are important. The locking and latching mounting options allow for secure connections, which could be crucial in environments with movement or vibration.
- Renewable Energy: The connector could potentially serve in solar inverters or wind turbine controllers, where its durability and compliance standards might ensure operation in various environmental conditions. The UL standard reference adds credibility to its safe usage in power delivery applications.
- Robotics and Drones: In robotics, the IPD1-02-S-K might be integrated into control circuits or data connections for servos and other components. Its small size and lightweight characteristics could benefit drone applications, particularly in space-constrained environments.
It is important to note that these potential industry applications should be considered as conceptual or illustrative examples. Engineering and design teams should conduct thorough analysis and verification for adherence to specific industry standards and application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer known for its commitment to developing high-quality connectors, including the IPD1-02-S-K which falls under the umbrella of Headers and Edge Type Connectors. This company has established a reputation for innovation and reliability in the connector market, producing various types of connectors that are integral in numerous electronic applications.
In addition to the IPD1-02-S-K, Samtec manufactures several similar parts that cater to different configurations and applications. Their range of connectors is designed to meet stringent industry standards, ensuring compatibility and performance across various sectors.
Research Price and Stock for IPD1-02-S-K by Samtec Inc on Findchips.com
For those interested in acquiring the IPD1-02-S-K, it is advisable to research current prices and stock levels on Findchips. This platform provides a comprehensive overview of availability and pricing, ensuring that procurement decisions are well-informed. You can also explore options for related components within the Headers and Edge Type Connectors subcategory to compare alternatives that might fit your needs.
This part has been historically available through several distributors, including:
- Master Electronics
- Sager
- Avnet Americas
- Digikey
However, it is important to check Findchips for the most current stock levels and pricing, as availability may fluctuate over time.