IPD320N20N3GATMA1 by Infineon Technologies AG

Overview of IPD320N20N3GATMA1 by Infineon Technologies AG

The IPD320N20N3GATMA1 is a Power Field-Effect Transistor (FET) designed for applications requiring efficient switching capabilities. This N-channel MOSFET features a maximum drain-source voltage (Vds) of 200V and is capable of handling continuous drain currents (Id) up to 34A. The device exhibits a low on-state drain-source resistance (Rds(on)) of 0.032Ω at a test voltage of 10V, which contributes to its efficiency when utilized in switching applications.

Manufactured by Infineon Technologies AG, this part is encapsulated in a TO-252AA (or TO-252-3) package, which is a small outline, surface mount form factor designed for ease of integration into circuit boards. The IPD320N20N3GATMA1 is RoHS compliant, making it suitable for environmentally conscious designs. Its single element configuration includes a built-in diode, which may help in managing reverse current in many applications.

Additional notable characteristics include an avalanche energy rating (Eas) of 190 mJ, ensuring reliability during high-stress conditions. With a maximum gate-source threshold voltage of 3V, the IPD320N20N3GATMA1 can be effectively driven by standard logic levels. The part is part of the active lifecycle, meaning it is currently available for use in modern designs. As of this writing, the factory lead time is approximately 16 weeks, although this can vary depending on supply chain factors.

Industry Applications for IPD320N20N3GATMA1

The IPD320N20N3GATMA1 could potentially find applications across various industries due to its robust performance characteristics as a power FET. Below are a few industry use cases where this part might be effectively utilized:

  • Consumer Electronics: The IPD320N20N3GATMA1 might be useful in devices such as power adapters or DC-DC converters. Its low Rds(on) could lead to reduced heat generation, enhancing the overall efficiency of portable devices.
  • Energy and Power Systems: With its specifications, this MOSFET could possibly be implemented in renewable energy systems like solar inverters or wind turbine controllers. The ability to handle substantial load currents while maintaining low losses could contribute to improved system performance in energy applications.
  • Renewable Energy: Similar to traditional energy systems, this part might be suitable for use in battery management systems, where its rapid switching capability enhances the control over charging and discharging cycles. Its avalanche energy rating could also aid in ensuring reliability in fluctuating power conditions.
  • Industrial Automation: The IPD320N20N3GATMA1 could potentially be used in motor drives or power control modules due to its ability to handle high currents. Its precise switching characteristics might support efficient operation in industrial machinery.

These potential industry applications are only conceptual and illustrative. Each application requires rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. It’s also worth noting that similar Power Field-Effect Transistors could be deployed in analogous roles across these sectors.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in the semiconductor industry, particularly known for its extensive portfolio of power and mixed-signal semiconductor solutions. The company specializes in the development and manufacturing of Power Field-Effect Transistors, among other transistors, that cater to a variety of applications ranging from consumer electronics to industrial systems.

The IPD320N20N3GATMA1 is one of the many products offered by Infineon, reflecting their commitment to providing high-quality, efficient solutions for modern electronic applications. Infineon’s MOSFETs are designed to improve performance while decreasing energy consumption and heat generation, factors that are critical in today’s eco-conscious market. The manufacturer also provides various related parts, ensuring that design teams have multiple options for their specific requirements.

Where to Find IPD320N20N3GATMA1 by Infineon Technologies AG

IPD320N20N3GATMA1, it is advisable to visit findchips.com for the most current stock levels and pricing. The site provides an excellent resource for locating electronic components, including alternatives in the Power Field-Effect Transistors subcategory, which might also include parts offered by other manufacturers.

Some distributors where the IPD320N20N3GATMA1 has previously been available include:

  • Win Source Electronics
  • New Advantage Corporation
  • EBV Elektronik
  • Mouser Electronics
  • DigiKey

As stock and availability may fluctuate, checking with the aforementioned distributors through findchips.com will provide up-to-date information on the part.

Compare pricing for IPD320N20N3GATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com

For those looking to purchase the IPD320N20N3GATMA1, as well as explore options among Power Field-Effect Transistors, visit findchips.com for comprehensive pricing and availability information.