Overview of IPD50P04P4L11ATMA2 by Infineon Technologies AG
The IPD50P04P4L11ATMA2 is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET), designed to handle continuous drain currents up to 50A and is suitable for applications requiring a drain-source breakdown voltage of 40V. Packaged in a TO-252, this component is compatible with surface mount technology and tailored for high-performance power switching applications.
This transistor features an integrated diode, a very low drain-source on-resistance of 0.0106 ohms which enhances its efficiency in applications, and a high maximum operating temperature range from -55 °C to 175 °C, making it suitable for demanding environments. Furthermore, its suitability for automotive applications is marked by compliance with AEC-Q101 standards, highlighting its robustness and reliability. The maximum power dissipation for this MOSFET is 58W, and it provides protection features, including a built-in diode.
Certification details such as RoHS compliant and REACH conform guarantees the environmental consideration in its manufacturing process. Given the robust operating parameters and compliance, IPD50P04P4L11ATMA2 from Infineon Technologies makes a well-rounded choice for many electrical power applications.
Industry Applications for IPD50P04P4L11ATMA2
The IPD50P04P4L11ATMA2, due to its electrical characteristics and robustness, could potentially serve a variety of applications across different industries. Here are a few conceptual applications:
- Energy and Power Systems: This device could potentially be utilized in power supply systems, where efficient power conversion is critical. The low on-resistance and high current handling could make it a candidate for DC-DC converters or in power management circuits within industrial power supplies.
- Transportation and Logistics: Given the high stress environment of transportation systems, the robust thermal and electrical specifications of the IPD50P04P4L11ATMA2 may make it suitable for power control systems in electric vehicles or in infrastructure for electric rail systems. Its capability to operate at a wide range of temperatures enhances its suitability in outdoor applications.
- Renewable Energy: In applications such as solar power inverters or wind turbine converters, where efficiency and reliability are paramount, the MOSFET’s high efficiency and power handling capabilities might provide valuable benefits.
- Automotive: The compliance with AEC-Q101 standards suggests that IPD50P04P4L11ATMA2 is suitable for automotive applications, potentially serving roles in electric vehicle power management systems or in other active drive train components.
Please note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, notably excelling in the manufacturing of Transistors, specifically in the subcategory of Power Field-Effect Transistors. Infineon is recognized for its innovative approach in semiconductor solutions, driving forward advancements in efficiency and reliability in power electronics. The IPD50P04P4L11ATMA2 is one among many of Infineon’s advanced Power MOSFETs designed to meet varying needs across industries. With a focus on sustainability and high performance, Infineon continues to expand its product portfolio with parts that offer significant advantages in power management, conversion, and regulation.
Where to Find IPD50P04P4L11ATMA2 by Infineon Technologies AG
To purchase the IPD50P04P4L11ATMA2, engineers and procurement specialists are suggested to visit findchips.com. The part is listed on the website, and users can see live stock levels and pricing from various distributors. Historically, the part has been available from distributors like Mouser Electronics, DigiKey, and Farnell. For those looking for alternatives or variations, search under the category of Power Field-Effect Transistors where other products from Infineon or different manufacturers might be found.