IPD60R180P7SAUMA1 by Infineon Technologies AG

Overview of IPD60R180P7SAUMA1 by Infineon Technologies AG

The IPD60R180P7SAUMA1 is a Power Field-Effect Transistor (FET) designed by Infineon Technologies AG, characterized by its 600V rating, 0.18 ohm on-resistance, and a single N-channel configuration. This electronic component is a Metal-Oxide Semiconductor FET (MOSFET) encapsulated in a TO-252, DPAK-3/2 package. With a focus on energy efficiency and high performance, its attributes include an avalanche energy rating (Eas) of 56 mJ and a capability for pulsed drain currents up to 53 A. The device adheres to rigorous industry standards, boasting a RoHS compliance, indicating a restriction of hazardous substances, and is classified under the JEDEC-95 code TO-252 with a JESD-30 code of R-PSSO-G2 for its package description.

Rated for switching applications, this transistor supports enhancement mode operation and is designed with a built-in diode for added functionality. It operates within a wide temperature range, from -40 °C to its maximum not specified, and incorporates silicon as its transistor element material. The IPD60R180P7SAUMA1 is suitable for surface mounting, thanks to its gull-wing terminal form, and is optimized for use in systems requiring high voltage and current handling capabilities. While specific factory lead time information is available at the time of writing, indicating a wait of approximately 16 weeks, 3 days, this detail underscores the importance of planning for procurement timelines.

Industry Applications for IPD60R180P7SAUMA1

Given its capabilities, the IPD60R180P7SAUMA1 could be a cornerstone in various applications across multiple industries. Particularly, its high breakdown voltage and low on-resistance make it an excellent choice for energy and power systems, where efficiency and reliability are paramount.

  • Renewable Energy: This MOSFET may be suitable for solar inverters, wind turbine converters, and other renewable energy applications where high efficiency and robust performance in harsh conditions are required.
  • Power Supplies: The device is potentially ideal for use in high-efficiency power supply units, given its ability to handle high currents and voltages with low losses, significantly improving overall system efficiency.
  • Automotive Electronics: Its high reliability and efficiency could make the IPD60R180P7SAUMA1 a fit for electric vehicle (EV) charging systems, powertrain components, and other automotive applications requiring durable and efficient power management.
  • Industrial Motor Control: The transistor’s characteristics may also be leveraged in industrial motor drives and controls, where precision and power efficiency are necessary for optimal performance.

About Infineon Technologies AG

Infineon Technologies AG is a leading global innovator in the semiconductor industry, specializing in a wide range of electronic components, including Power Field-Effect Transistors. Known for their high-quality and reliable products, Infineon’s portfolio covers a variety of applications in sectors such as automotive, industrial, and renewable energy systems. The IPD60R180P7SAUMA1 embodies the company’s commitment to delivering state-of-the-art power management solutions, alongside other notable parts that cater to specific needs within the realm of power electronics. Infineon’s focus on innovation, sustainability, and excellence has positioned it as a go-to manufacturer for engineers and procurement specialists seeking reliable and efficient semiconductor devices.

Where to Find IPD60R180P7SAUMA1 by Infineon Technologies AG

To acquire the IPD60R180P7SAUMA1, we recommend researching and comparing options on findchips.com. There, you can find the most up-to-date stock levels, pricing, and availability from a variety of distributors. For those exploring alternative parts, the Power Field-Effect Transistors section offers a comprehensive list of components that might meet your requirements, including products from Infineon Technologies AG and other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and LCSC, among others. However, for current availability and pricing, please visit findchips.com.

Compare pricing for IPD60R180P7SAUMA1 and other Power Field-Effect Transistors / Transistors at findchips.com