Overview of IPD70P04P409ATMA2 by Infineon Technologies AG
The IPD70P04P409ATMA2 by Infineon Technologies AG is categorized under the Power Field-Effect Transistors, specifically designed as a P-channel MOSFET. This component operates with a maximum drain-source voltage (Vds) of 40V and a maximum continuous drain current (Id) of 73A. It boasts a drain-source on-resistance of merely 0.0089 ohms, ensuring high efficiency in conducting electricity. Equipped to handle power applications, it comes in a TO-252 package, popularly known for its small outline and effectiveness in thermal management.
Infineon’s IPD70P04P409ATMA2 is notable for its robust design, able to operate within a temperature range of -55 °C to 175 °C, making it suitable for various challenging environments. The device is also characterized by enhanced mode operation, a built-in diode for protective configurations, and moisture sensitivity level 1, indicating high reliability against humidity-related issues. This MOSFET is compliant with major standards including RoHS, REACH, and it also qualifies under AEC-Q101, making it ideal for automotive applications.
Infineon Technologies states a factory lead time of 4 weeks for this part, as of the current writing, suggesting a moderate ease of procurement depending on production demands and supply chain factors.
Industry Applications for IPD70P04P409ATMA2
The unique characteristics of IPD70P04P409ATMA2 potentially make it a suitable choice for several industry applications, especially where high current capacity and low resistance are critical. Here are three illustrative applications:
- Energy and Power Systems: Its ability to handle high currents and power dissipation with a relatively low on-resistance could potentially make it advantageous in power conversion systems, such as in DC/DC converters or for power management units within industrial power supplies. The robustness offered by its high operating temperature range also positions it as a possibly suitable choice for these environments.
- Automotive: Given the AEC-Q101 compliance, the IPD70P04P409ATMA2 MOSFET could be used in automotive applications such as electric power steering systems, or in the power control units of hybrid and electric vehicles where high efficiency and reliability are crucial.
- Renewable Energy: In renewable energy solutions, specifically solar power inverters, this component might be effectively used to manage the power flow from solar panels to the grid or storage systems due to its high current handling and efficiency, ensuring minimal energy loss during power conversion processes.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a renowned player in the semiconductors industry, widely recognized for its robust and innovative approaches particularly in the field of Power Field-Effect Transistors. Their products, including the IPD70P04P409ATMA2, demonstrate a commitment to providing high-performance, reliable semiconductor solutions across a diverse set of global markets. Infineon continuously invests in research and development to push the boundaries of power management, mobility solutions, and energy efficiency.
Where to Find IPD70P04P409ATMA2 by Infineon Technologies AG
To locate and purchase the IPD70P04P409ATMA2, potential buyers should utilize platforms like findchips.com. This part has been historically available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics among others. However, for the most accurate availability and competitive pricing information, visiting findchips.com is recommended. Here, buyers can also explore alternatives within the Power Field-Effect Transistors category from both Infineon Technologies and other manufacturers.